IC DAC 14BIT 5V MICROPWR SC70-6 - AD5641AKSZ-REEL7
| Digi-Key Part Number | AD5641AKSZ-REEL7-ND |
3000 |
2.99880 |
Extended Price
8996.40 |
| Manufacturer Part Number | AD5641AKSZ-REEL7 | |||
| Description | IC DAC 14BIT 5V MICROPWR SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5641AKSZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 6µs |
| Drawing Number | 505; KS-6; KS; 6 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.55mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5641AKSZ REEL7 AD5641AKSZREEL7 |
AD5641AKSZ-REEL7 Specification Sheet
IC DAC 14BIT 5V MICROPWR SC70-6 - AD5641AKSZ-REEL7 (AD5641AKSZ-REEL7-ND)
Related parts :IC DAC 14BIT 5V MICROPWR SC70-6 - AD5641AKSZ-REEL7
Order 'ic dac 14bit 5v micropwr sc70-6 - AD5641AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5641AKSZ-REEL7-ND.
IC DAC 12BIT 5V MICROPWR SC70-6 - AD5621AKSZ-REEL7
Order 'ic dac 12bit 5v micropwr sc70-6 - AD5621AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5621AKSZ-REEL7CT-ND.
IC DAC 12BIT 5V MICROPWR SC70-6 - AD5621AKSZ-REEL7
Order 'ic dac 12bit 5v micropwr sc70-6 - AD5621AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5621AKSZ-REEL7DKR-ND.
IC DAC 12BIT 5V MICROPWR SC70-6 - AD5621AKSZ-REEL7
Order 'ic dac 12bit 5v micropwr sc70-6 - AD5621AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5621AKSZ-REEL7TR-ND.
IC DAC 14BIT V-OUT SC70-6 - AD5641AKSZ-500RL7
Order 'ic dac 14bit v-out sc70-6 - AD5641AKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5641AKSZ-500RL7CT-ND.
IC DAC 14BIT V-OUT SC70-6 - AD5641AKSZ-500RL7
Order 'ic dac 14bit v-out sc70-6 - AD5641AKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5641AKSZ-500RL7TR-ND.
IC DAC 14BIT V-OUT SC70-6 - AD5641AKSZ-500RL7
Order 'ic dac 14bit v-out sc70-6 - AD5641AKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5641AKSZ-500RL7DKR-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622AKSZ-2500RL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622AKSZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5622AKSZ-2500RL7-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622AKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622AKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5622AKSZ-2REEL7CT-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622AKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622AKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5622AKSZ-2REEL7DKR-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622AKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622AKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5622AKSZ-2REEL7TR-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622BKSZ-2500RL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622BKSZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5622BKSZ-2500RL7-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622BKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622BKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5622BKSZ-2REEL7CT-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622BKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622BKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5622BKSZ-2REEL7DKR-ND.
IC DAC 12BIT 3V MICROPWR SC70-6 - AD5622BKSZ-2REEL7
Order 'ic dac 12bit 3v micropwr sc70-6 - AD5622BKSZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5622BKSZ-2REEL7TR-ND.
Send this link via E-Mail
Help With This Screen
