Keywords:





CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP

Digi-Key Part Number MVA16VC331MH10TP-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMVA16VC331MH10TP
DescriptionCAP 330UF 16V ELECT MVA SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMVA16VC331MH10TP
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension-
Lead Spacing-
Surface Mount Land Size-
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating16V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MVA16VC331MH10TP
MVA16VC331MH10TP


Image of CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP

CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP (MVA16VC331MH10TP-ND)

Related parts :
CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP
 Order 'cap 330uf 16v elect mva smd - MVA16VC331MH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA16VC331MH10TP-ND.
CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G
 Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2092-1-ND.
CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G
 Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2092-2-ND.
CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G
 Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2092-6-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
 Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2086-1-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
 Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2086-2-ND.
CAP 33UF 16V ELECT MVA SMD - EMVA160ADA330ME55G
 Order 'cap 33uf 16v elect mva smd - EMVA160ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2087-1-ND.
CAP 33UF 16V ELECT MVA SMD - EMVA160ADA330ME55G
 Order 'cap 33uf 16v elect mva smd - EMVA160ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2087-2-ND.
CAP 47UF 16V ELECT MVA SMD - EMVA160ADA470ME55G
 Order 'cap 47uf 16v elect mva smd - EMVA160ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2088-1-ND.
CAP 47UF 16V ELECT MVA SMD - EMVA160ADA470ME55G
 Order 'cap 47uf 16v elect mva smd - EMVA160ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2088-2-ND.
CAP 100UF 16V ELECT MVA SMD - EMVA160ADA101MF55G
 Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2089-1-ND.
CAP 100UF 16V ELECT MVA SMD - EMVA160ADA101MF55G
 Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2089-2-ND.
CAP 150UF 16V ELECT MVA SMD - EMVA160ADA151MF80G
 Order 'cap 150uf 16v elect mva smd - EMVA160ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2090-1-ND.
CAP 150UF 16V ELECT MVA SMD - EMVA160ADA151MF80G
 Order 'cap 150uf 16v elect mva smd - EMVA160ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2090-2-ND.
CAP 220UF 16V ELECT MVA SMD - EMVA160ADA221MF80G
 Order 'cap 220uf 16v elect mva smd - EMVA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2091-1-ND.

Send this link via E-Mail
Help With This Screen

CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 330UF 16V ELECT MVA SMD - EMVA160ADA331MHA0G Next: CAP 330UF 16V ELECT MVE SMD - EMVE160ADA331MHA0G
CAP 330UF 16V ELECT MVA SMD - MVA16VC331MH10TP