IC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRU
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5555CRU
| Digi-Key Part Number | AD5555CRU-ND |
34 |
10.72500 |
Extended Price
364.65 |
| Manufacturer Part Number | AD5555CRU | |||
| Description | IC DAC 14BIT DUAL SRL IN 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5555CRU
| Technical/Catalog Information | AD5555CRU |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 500ns |
| Drawing Number | 505; RU-16; RU; 16 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5555CRU AD5555CRU |
AD5555CRU Specification Sheet
IC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRU (AD5555CRU-ND)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5555CRUIC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRU
Order 'ic dac 14bit dual srl in 16tssop - AD5555CRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRU-ND.
IC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRUZ
Order 'ic dac 14bit dual srl in 16tssop - AD5555CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRUZ-ND.
IC DAC 14BIT DUAL 3WIRE 16-TSSOP - AD5555CRU-REEL7
Order 'ic dac 14bit dual 3wire 16-tssop - AD5555CRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRU-REEL7-ND.
IC DAC 16BIT DUAL SRL IN 16TSSOP - AD5545BRU
Order 'ic dac 16bit dual srl in 16tssop - AD5545BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5545BRU-ND.
IC DAC 16BIT DUAL SRL IN 16TSSOP - AD5545BRUZ
Order 'ic dac 16bit dual srl in 16tssop - AD5545BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5545BRUZ-ND.
IC DAC 16BIT DUAL SRL IN 16TSSOP - AD5545BRUZ-REEL7
Order 'ic dac 16bit dual srl in 16tssop - AD5545BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5545BRUZ-REEL7-ND.
IC DAC 14BIT QUAD SRL 28-DIP - AD7834AN
Order 'ic dac 14bit quad srl 28-dip - AD7834AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834AN-ND.
IC DAC 14BIT QUAD SRL 28-DIP - AD7834ANZ
Order 'ic dac 14bit quad srl 28-dip - AD7834ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834ANZ-ND.
IC DAC 14BIT QUAD SRL 28-SOIC - AD7834AR
Order 'ic dac 14bit quad srl 28-soic - AD7834AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834AR-ND.
IC DAC 14BIT QUAD SRL 28-SOIC - AD7834AR-REEL
Order 'ic dac 14bit quad srl 28-soic - AD7834AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834AR-REEL-ND.
IC DAC 14BIT QUAD SRL 28-SOIC - AD7834ARZ
Order 'ic dac 14bit quad srl 28-soic - AD7834ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834ARZ-ND.
IC DAC 14BIT QUAD SRL 28-DIP - AD7834BN
Order 'ic dac 14bit quad srl 28-dip - AD7834BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BN-ND.
IC DAC 14BIT QUAD SRL 28-DIP - AD7834BNZ
Order 'ic dac 14bit quad srl 28-dip - AD7834BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BNZ-ND.
IC DAC 14BIT QUAD SRL 28-SOIC - AD7834BR
Order 'ic dac 14bit quad srl 28-soic - AD7834BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BR-ND.
IC DAC 14BIT QUAD SRL 28-SOIC - AD7834BR-REEL
Order 'ic dac 14bit quad srl 28-soic - AD7834BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BR-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5555CRU
Send this link via E-Mail
Help With This Screen
