IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5541ARZ-ND |
1 25 100 250 500 |
16.70000 15.58200 14.46900 14.19076 13.91250 |
Extended Price
16.70 389.55 1446.90 3547.69 6956.25 |
| Manufacturer Part Number | AD5541ARZ | |||
| Description | IC DAC 16BIT SERIAL IN 8-SOIC | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5541ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 505; R-8; R; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 6.05mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5541ARZ AD5541ARZ |
AD5541ARZ Specification Sheet
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ (AD5541ARZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC RTC SERIAL 512K 8-SOIC - DS1307Z+
Order 'ic rtc serial 512k 8-soic - DS1307Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1307Z+-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen
