IC DAC 14BIT MULT TSOT23-8 - AD5453YUJ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single AD5453YUJ-REEL
| Digi-Key Part Number | AD5453YUJ-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD5453YUJ-REEL | |||
| Description | IC DAC 14BIT MULT TSOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single AD5453YUJ-REEL
| Technical/Catalog Information | AD5453YUJ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 180ns |
| Drawing Number | 505; UJ-8; UJ; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5453YUJ REEL AD5453YUJREEL |
AD5453YUJ-REEL Specification Sheet
IC DAC 14BIT MULT TSOT23-8 - AD5453YUJ-REEL (AD5453YUJ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single AD5453YUJ-REELIC DAC 14BIT MULT TSOT23-8 - AD5453YUJ-REEL
Order 'ic dac 14bit mult tsot23-8 - AD5453YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5453YUJ-REEL-ND.
IC DAC 14BIT MULT TSOT23-8 - AD5453YUJ-REEL7
Order 'ic dac 14bit mult tsot23-8 - AD5453YUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5453YUJ-REEL7-ND.
IC DAC 14BIT MULT TSOT23-8 - AD5453YUJZ-REEL
Order 'ic dac 14bit mult tsot23-8 - AD5453YUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5453YUJZ-REEL-ND.
IC DAC 10BIT MULT TSOT23-8 - AD5451YUJ-REEL
Order 'ic dac 10bit mult tsot23-8 - AD5451YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5451YUJ-REEL-ND.
IC DAC 10BIT MULT TSOT23-8 - AD5451YUJZ-REEL
Order 'ic dac 10bit mult tsot23-8 - AD5451YUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5451YUJZ-REEL-ND.
IC DAC 12BIT MULT TSOT23-8 - AD5452YUJZ-REEL
Order 'ic dac 12bit mult tsot23-8 - AD5452YUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5452YUJZ-REEL-ND.
IC DAC 12BIT MULT TSOT23-8 - AD5452YUJZ-REEL7
Order 'ic dac 12bit mult tsot23-8 - AD5452YUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5452YUJZ-REEL7DKR-ND.
IC DAC 14BIT MULT 50MHZ TSOT23-8 - AD5453YUJZ-REEL7
Order 'ic dac 14bit mult 50mhz tsot23-8 - AD5453YUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5453YUJZ-REEL7DKR-ND.
IC DAC 8BIT MULTIPLYING TSOT23-8 - AD5450YUJZ-REEL
Order 'ic dac 8bit multiplying tsot23-8 - AD5450YUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5450YUJZ-REEL-ND.
IC DAC 10BIT MULT TSOT23-8 - AD5451YUJ-REEL7
Order 'ic dac 10bit mult tsot23-8 - AD5451YUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5451YUJ-REEL7-ND.
IC DAC 12BIT MULT TSOT23-8 - AD5452YUJZ-REEL7
Order 'ic dac 12bit mult tsot23-8 - AD5452YUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5452YUJZ-REEL7TR-ND.
IC DAC 12BIT MULT TSOT23-8 - AD5452YUJZ-REEL7
Order 'ic dac 12bit mult tsot23-8 - AD5452YUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5452YUJZ-REEL7CT-ND.
IC DAC 8BIT MULTIPLYING SOT23-8 - AD5450YUJ-REEL
Order 'ic dac 8bit multiplying sot23-8 - AD5450YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5450YUJ-REEL-ND.
IC DAC 12BIT MULTIPLYING SOT23-8 - AD5452YUJ-REEL
Order 'ic dac 12bit multiplying sot23-8 - AD5452YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5452YUJ-REEL-ND.
IC DAC 14BIT SERIAL-IN 8-SOIC - AD5551BR-REEL7
Order 'ic dac 14bit serial-in 8-soic - AD5551BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5551BR-REEL7-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single AD5453YUJ-REEL
Send this link via E-Mail
Help With This Screen
