Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD5415YRUZ-REEL
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5415YRUZ-REEL-ND |
2500 |
4.97240 |
Extended Price
12431.00 |
| Manufacturer Part Number | AD5415YRUZ-REEL | |||
| Description | IC DAC 12BIT DUAL MULT 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5415YRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 120ns |
| Drawing Number | 505; RU-24; RU; 24 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 3.5µW |
| Number of Outputs and Type | 4 Current, Unipolar; 4 Current, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5415YRUZ REEL AD5415YRUZREEL |
AD5415YRUZ-REEL Specification Sheet
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL (AD5415YRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD5415YRUZ-REELAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD5415YRUZ-REEL
Order 'ic dac 12bit dual mult 24-tssop - AD5415YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5447YRU-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 7" (178mm) Single AD5415YRUZ-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5415YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD5447YRU-REEL
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7847BR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847BR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5447YRU
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD5447YRUZ
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRUZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5415YRU-REEL
Order 'ic dac dual 12bit mult 24-tssop - AD5415YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7837AR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7837AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7837AR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7847AR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847AR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7847ARZ-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847ARZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7847BRZ-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847BRZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single AD5340BRUZ-REEL
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD7537JR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7537JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7537JR-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single AD5415YRUZ-REEL
Send this link via E-Mail
Help With This Screen
