IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL7
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 7" (178mm) Single AD5415YRUZ-REEL7
| Digi-Key Part Number | AD5415YRUZ-REEL7-ND |
1000 |
5.01250 |
Extended Price
5012.50 |
| Manufacturer Part Number | AD5415YRUZ-REEL7 | |||
| Description | IC DAC 12BIT DUAL MULT 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5415YRUZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 120ns |
| Drawing Number | 505; RU-24; RU; 24 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 3.5µW |
| Number of Outputs and Type | 4 Current, Unipolar; 4 Current, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5415YRUZ REEL7 AD5415YRUZREEL7 |
AD5415YRUZ-REEL7 Specification Sheet
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL7 (AD5415YRUZ-REEL7-ND)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 7" (178mm) Single AD5415YRUZ-REEL7IC DAC 12BIT DUAL MULT 24-TSSOP - AD5447YRU-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL7-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5415YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-REEL7-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5415YRUZ-REEL
Order 'ic dac 12bit dual mult 24-tssop - AD5415YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-REEL-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL7
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5447YRU
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5447YRU-REEL
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5447YRUZ
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRUZ-ND.
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL7
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL7-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5204BRU10-REEL7
Order 'ic dgtl pot quad 256pos 24-tssop - AD5204BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRU10-REEL7-ND.
IC DGTL POT 6CH 256POS 24-TSSOP - AD5206BRU100-REEL7
Order 'ic dgtl pot 6ch 256pos 24-tssop - AD5206BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5206BRU100REEL7-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5263BRU200-REEL7
Order 'ic dgtl pot quad 256pos 24-tssop - AD5263BRU200-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU200REEL7-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5263BRU20-REEL7
Order 'ic dgtl pot quad 256pos 24-tssop - AD5263BRU20-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU20-REEL7-ND.
IC DAC 10BIT DUAL MULT 24-TSSOP - AD5440YRU
Order 'ic dac 10bit dual mult 24-tssop - AD5440YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5440YRU-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 7" (178mm) Single AD5415YRUZ-REEL7
Send this link via E-Mail
Help With This Screen
