CAP 5600UF 6.3V ELECT LXZ RAD - LXZ6.3VB562M16X20LL
| Digi-Key Part Number | LXZ6.3VB562M16X20LL-ND |
500 |
.33000 |
Extended Price
165.00 |
| Manufacturer Part Number | LXZ6.3VB562M16X20LL | |||
| Description | CAP 5600UF 6.3V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ6.3VB562M16X20LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ6 3VB562M16X20LL LXZ63VB562M16X20LL |
CAP 5600UF 6.3V ELECT LXZ RAD - LXZ6.3VB562M16X20LL (LXZ6.3VB562M16X20LL-ND)
Related parts :CAP 5600UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL562MK35S
Order 'cap 5600uf 6.3v elect lxz rad - ELXZ6R3ELL562MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1887-ND.
CAP 5600UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL562ML20S
Order 'cap 5600uf 6.3v elect lxz rad - ELXZ6R3ELL562ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1888-ND.
CAP 5600UF 10V ELECT LXZ RAD - ELXZ100ELL562MK40S
Order 'cap 5600uf 10v elect lxz rad - ELXZ100ELL562MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1915-ND.
CAP 5600UF 10V ELECT LXZ RAD - ELXZ100ELL562ML25S
Order 'cap 5600uf 10v elect lxz rad - ELXZ100ELL562ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1916-ND.
CAP 5600UF 10V ELECT LXZ RAD - ELXZ100ELL562MM20S
Order 'cap 5600uf 10v elect lxz rad - ELXZ100ELL562MM20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1917-ND.
CAP 5600UF 16V ELECT LXZ RAD - ELXZ160ELL562ML35S
Order 'cap 5600uf 16v elect lxz rad - ELXZ160ELL562ML35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1946-ND.
CAP 5600UF 16V ELECT LXZ RAD - ELXZ160ELL562MM30S
Order 'cap 5600uf 16v elect lxz rad - ELXZ160ELL562MM30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1947-ND.
CAP 5600UF 25V ELECT LXZ RAD - ELXZ250ELL562MM40S
Order 'cap 5600uf 25v elect lxz rad - ELXZ250ELL562MM40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1976-ND.
CAP 5600UF 10V ELECT LXZ RAD - LXZ10VB562M12X40LL
Order 'cap 5600uf 10v elect lxz rad - LXZ10VB562M12X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB562M12X40LL-ND.
CAP 5600UF 10V ELECT LXZ RAD - LXZ10VB562M16X25LL
Order 'cap 5600uf 10v elect lxz rad - LXZ10VB562M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB562M16X25LL-ND.
CAP 5600UF 10V ELECT LXZ RAD - LXZ10VB562M18X20LL
Order 'cap 5600uf 10v elect lxz rad - LXZ10VB562M18X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB562M18X20LL-ND.
CAP 5600UF 16V ELECT LXZ RAD - LXZ16VB562M16X35LL
Order 'cap 5600uf 16v elect lxz rad - LXZ16VB562M16X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB562M16X35LL-ND.
CAP 5600UF 16V ELECT LXZ RAD - LXZ16VB562M18X30LL
Order 'cap 5600uf 16v elect lxz rad - LXZ16VB562M18X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB562M18X30LL-ND.
CAP 5600UF 25V ELECT LXZ RAD - LXZ25VB562M18X40LL
Order 'cap 5600uf 25v elect lxz rad - LXZ25VB562M18X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ25VB562M18X40LL-ND.
CAP 5600UF 6.3V ELECT LXZ RAD - LXZ6.3VB562M12X35LL
Order 'cap 5600uf 6.3v elect lxz rad - LXZ6.3VB562M12X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ6.3VB562M12X35LL-ND.
Send this link via E-Mail
Help With This Screen