IC DAC 14BIT 16CHAN 3V 64LFCSP - AD5390BCPZ-3-REEL
| Digi-Key Part Number | AD5390BCPZ-3-REEL-ND |
1000 |
35.14810 |
Extended Price
35148.10 |
| Manufacturer Part Number | AD5390BCPZ-3-REEL | |||
| Description | IC DAC 14BIT 16CHAN 3V 64LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5390BCPZ-3-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 64-LFCSP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 125k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5390BCPZ 3 REEL AD5390BCPZ3REEL |
AD5390BCPZ-3-REEL Specification Sheet
IC DAC 14BIT 16CHAN 3V 64LFCSP - AD5390BCPZ-3-REEL (AD5390BCPZ-3-REEL-ND)
Related parts :IC DAC 14BIT 16CHAN 3V 64LFCSP - AD5390BCPZ-3-REEL
Order 'ic dac 14bit 16chan 3v 64lfcsp - AD5390BCPZ-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-3-REEL-ND.
IC DAC 14BIT 16CHAN 5V 64LFCSP - AD5390BCPZ-5-REEL
Order 'ic dac 14bit 16chan 5v 64lfcsp - AD5390BCPZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-5-REEL-ND.
IC DAC 14BIT 16CHAN 5V 64LFCSP - AD5390BCPZ-5
Order 'ic dac 14bit 16chan 5v 64lfcsp - AD5390BCPZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-5-ND.
IC DAC 14BIT 16CHAN 5V 64LFCSP - AD5390BCPZ-5-REEL7
Order 'ic dac 14bit 16chan 5v 64lfcsp - AD5390BCPZ-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-5-REEL7-ND.
IC DAC 14BIT 16CHAN 3V 52LQFP - AD5390BSTZ-3
Order 'ic dac 14bit 16chan 3v 52lqfp - AD5390BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BSTZ-3-ND.
IC DAC 14BIT 8CHAN 3V 64LFCSP - AD5392BCPZ-3
Order 'ic dac 14bit 8chan 3v 64lfcsp - AD5392BCPZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCPZ-3-ND.
IC DAC 14BIT 40CHAN 3V 100LQFP - AD5380BSTZ-3
Order 'ic dac 14bit 40chan 3v 100lqfp - AD5380BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5380BSTZ-3-ND.
IC DAC 14BIT 32CHAN 3V 100LQFP - AD5382BSTZ-3
Order 'ic dac 14bit 32chan 3v 100lqfp - AD5382BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5382BSTZ-3-ND.
IC DAC 12BIT 16CHAN 3V 52LQFP - AD5391BSTZ-3
Order 'ic dac 12bit 16chan 3v 52lqfp - AD5391BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BSTZ-3-ND.
IC DAC 14BIT 8CHAN 3V 52LQFP - AD5392BSTZ-3
Order 'ic dac 14bit 8chan 3v 52lqfp - AD5392BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BSTZ-3-ND.
IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCP-3-REEL
Order 'ic dac 14bit i2c 16ch 3v 64lfcsp - AD5390BCP-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-3REELTR-ND.
IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCPZ-3
Order 'ic dac 14bit i2c 16ch 3v 64lfcsp - AD5390BCPZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-3-ND.
IC DAC 14BIT 16CH 3V I2C 64LFCSP - AD5390BCPZ-3-REEL7
Order 'ic dac 14bit 16ch 3v i2c 64lfcsp - AD5390BCPZ-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-3-REEL7-ND.
IC DAC 14BIT 32CH 3V 100-LQFP - AD5382BST-3-REEL
Order 'ic dac 14bit 32ch 3v 100-lqfp - AD5382BST-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5382BST-3-REEL-ND.
IC DAC 14BIT 16CH 3V I2C 64LFCSP - AD5390BCP-3-REEL7
Order 'ic dac 14bit 16ch 3v i2c 64lfcsp - AD5390BCP-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-3-REEL7-ND.
Send this link via E-Mail
Help With This Screen