IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCPZ-3 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5390BCPZ-3-ND |
9 |
42.69000 |
Extended Price
384.21 |
| Manufacturer Part Number | AD5390BCPZ-3 | |||
| Description | IC DAC 14BIT I2C 16CH 3V 64LFCSP | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5390BCPZ-3 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 64-LFCSP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 125k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5390BCPZ 3 AD5390BCPZ3 |
AD5390BCPZ-3 Specification Sheet
IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCPZ-3 (AD5390BCPZ-3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCPZ-3
Order 'ic dac 14bit i2c 16ch 3v 64lfcsp - AD5390BCPZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-3-ND.
IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCP-3
Order 'ic dac 14bit i2c 16ch 3v 64lfcsp - AD5390BCP-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-3-ND.
IC DAC 14BIT I2C 16CH 3V 64LFCSP - AD5390BCP-3-REEL
Order 'ic dac 14bit i2c 16ch 3v 64lfcsp - AD5390BCP-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-3REELTR-ND.
IC DAC 12BIT I2C 16CH 3V 64LFCSP - AD5391BCP-3
Order 'ic dac 12bit i2c 16ch 3v 64lfcsp - AD5391BCP-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BCP-3-ND.
IC DAC 12BIT I2C 16CH 3V 64LFCSP - AD5391BCP-3-REEL7
Order 'ic dac 12bit i2c 16ch 3v 64lfcsp - AD5391BCP-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BCP3REEL7TR-ND.
IC DAC 12BIT I2C 16CH 3V 64LFCSP - AD5391BCP-3-REEL
Order 'ic dac 12bit i2c 16ch 3v 64lfcsp - AD5391BCP-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BCP-3-REEL-ND.
IC DAC 12BIT I2C 16CH 3V 64LFCSP - AD5391BCPZ-3
Order 'ic dac 12bit i2c 16ch 3v 64lfcsp - AD5391BCPZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BCPZ-3-ND.
IC DAC 14BIT I2C 16CH 52-LQFP - AD5390BST-3
Order 'ic dac 14bit i2c 16ch 52-lqfp - AD5390BST-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BST-3-ND.
IC DAC 14BIT I2C 8CH 3V 64-LFCSP - AD5392BCP-3
Order 'ic dac 14bit i2c 8ch 3v 64-lfcsp - AD5392BCP-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCP-3-ND.
IC DAC 14BIT I2C 8CH 3V 64-LFCSP - AD5392BCP-3-REEL7
Order 'ic dac 14bit i2c 8ch 3v 64-lfcsp - AD5392BCP-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCP3REEL7TR-ND.
IC DAC 14BIT I2C 8CH 3V 64-LFCSP - AD5392BCP-3-REEL
Order 'ic dac 14bit i2c 8ch 3v 64-lfcsp - AD5392BCP-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCP-3-REEL-ND.
IC DAC 14BIT I2C 40CH 100-LQFP - AD5380BST-3
Order 'ic dac 14bit i2c 40ch 100-lqfp - AD5380BST-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5380BST-3-ND.
IC DAC 14BIT I2C 40CH 100-LQFP - AD5380BST-3-REEL
Order 'ic dac 14bit i2c 40ch 100-lqfp - AD5380BST-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5380BST-3-REEL-ND.
IC DAC 14BIT I2C 16CH 64-LFCSP - AD5390BCP-5
Order 'ic dac 14bit i2c 16ch 64-lfcsp - AD5390BCP-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-5-ND.
IC DAC 14BIT I2C 16CH 64-LFCSP - AD5390BCP-5-REEL
Order 'ic dac 14bit i2c 16ch 64-lfcsp - AD5390BCP-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-5-REEL-ND.
Send this link via E-Mail
Help With This Screen