IC DAC 12BIT 40CHAN 3V 100LQFP - AD5381BSTZ-3 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5381BSTZ-3-ND |
6 |
70.54500 |
Extended Price
423.27 |
| Manufacturer Part Number | AD5381BSTZ-3 | |||
| Description | IC DAC 12BIT 40CHAN 3V 100LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5381BSTZ-3 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 100-LQFP |
| Data Interface | Serial/Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 167k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5381BSTZ 3 AD5381BSTZ3 |
AD5381BSTZ-3 Specification Sheet
IC DAC 12BIT 40CHAN 3V 100LQFP - AD5381BSTZ-3 (AD5381BSTZ-3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT 40CHAN 3V 100LQFP - AD5381BSTZ-3
Order 'ic dac 12bit 40chan 3v 100lqfp - AD5381BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5381BSTZ-3-ND.
IC DAC 14BIT 40CHAN 3V 100LQFP - AD5380BSTZ-3
Order 'ic dac 14bit 40chan 3v 100lqfp - AD5380BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5380BSTZ-3-ND.
IC DAC 12BIT 32CHAN 3V 100LQFP - AD5383BSTZ-3
Order 'ic dac 12bit 32chan 3v 100lqfp - AD5383BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5383BSTZ-3-ND.
IC DAC 14BIT 32CHAN 3V 100LQFP - AD5382BSTZ-3
Order 'ic dac 14bit 32chan 3v 100lqfp - AD5382BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5382BSTZ-3-ND.
IC DAC 12BIT 16CHAN 3V 52LQFP - AD5391BSTZ-3
Order 'ic dac 12bit 16chan 3v 52lqfp - AD5391BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BSTZ-3-ND.
IC DAC 12BIT 40CH 3V 100-LQFP - AD5381BSTZ-3-REEL
Order 'ic dac 12bit 40ch 3v 100-lqfp - AD5381BSTZ-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5381BSTZ-3-REEL-ND.
IC DAC 12BIT 40CH 3V 100-LQFP - AD5381BST-3
Order 'ic dac 12bit 40ch 3v 100-lqfp - AD5381BST-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5381BST-3-ND.
IC DAC 12BIT 40CH 3V 100-LQFP - AD5381BST-3-REEL
Order 'ic dac 12bit 40ch 3v 100-lqfp - AD5381BST-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5381BST-3-REEL-ND.
IC DAC 12BIT 32CH 3V 100-LQFP - AD5383BST-3
Order 'ic dac 12bit 32ch 3v 100-lqfp - AD5383BST-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5383BST-3-ND.
IC DAC 12BIT 32CH 3V 100-LQFP - AD5383BST-3-REEL
Order 'ic dac 12bit 32ch 3v 100-lqfp - AD5383BST-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5383BST-3-REEL-ND.
IC DAC 12BIT 16CH 3V I2C 52-LQFP - AD5391BST-3
Order 'ic dac 12bit 16ch 3v i2c 52-lqfp - AD5391BST-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BST-3-ND.
IC DAC 12BIT 16CH 3V I2C 52-LQFP - AD5391BST-3-REEL
Order 'ic dac 12bit 16ch 3v i2c 52-lqfp - AD5391BST-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5391BST-3-REEL-ND.
IC DAC 12BIT PARALLEL 3V 20-SOIC - AD7392AR-REEL
Order 'ic dac 12bit parallel 3v 20-soic - AD7392AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7392AR-REEL-ND.
IC DAC 14BIT 16CHAN 3V 64LFCSP - AD5390BCPZ-3-REEL
Order 'ic dac 14bit 16chan 3v 64lfcsp - AD5390BCPZ-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCPZ-3-REEL-ND.
IC DAC 14BIT 16CHAN 3V 52LQFP - AD5390BSTZ-3
Order 'ic dac 14bit 16chan 3v 52lqfp - AD5390BSTZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BSTZ-3-ND.
Send this link via E-Mail
Help With This Screen