IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5344BRUZ-REEL-ND |
2500 |
11.93130 |
Extended Price
29828.25 |
| Manufacturer Part Number | AD5344BRUZ-REEL | |||
| Description | IC DAC 12BIT QUAD VOUT 28-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5344BRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 125k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5344BRUZ REEL AD5344BRUZREEL |
AD5344BRUZ-REEL Specification Sheet
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRUZ-REEL (AD5344BRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRUZ-REEL
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRUZ-REEL-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRU-REEL
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRU-REEL-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRUZ
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRUZ-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRUZ-REEL7
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRUZ-REEL7-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRU-REEL
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRU-REEL-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRU-REEL7
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRUZ-REEL
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRUZ-REEL-ND.
IC DAC 12BIT DUAL VOUT 28-TSSOP - AD5342BRU-REEL
Order 'ic dac 12bit dual vout 28-tssop - AD5342BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5342BRU-REEL-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRU
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRU-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL-ND.
IC DAC 12BIT QUAD VOUT 10-MSOP - AD5324BRM-REEL
Order 'ic dac 12bit quad vout 10-msop - AD5324BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5324BRM-REEL-ND.
IC DAC 12BIT QUAD VOUT 10MSOP TR - AD5324BRMZ-REEL
Order 'ic dac 12bit quad vout 10msop tr - AD5324BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5324BRMZ-REEL-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRU
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRU-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRU-REEL7
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen