Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5340BRUZ-REEL7
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5340BRUZ-REEL7-ND |
1000 |
4.36250 |
Extended Price
4362.50 |
| Manufacturer Part Number | AD5340BRUZ-REEL7 | |||
| Description | IC DAC 12BIT SNGL VOUT 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5340BRUZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 8µs |
| Drawing Number | 505; RU-24; RU; 24 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.25mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5340BRUZ REEL7 AD5340BRUZREEL7 |
AD5340BRUZ-REEL7 Specification Sheet
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL7 (AD5340BRUZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5340BRUZ-REEL7Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5340BRUZ-REEL7
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply AD5340BRUZ
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5340BRUZ-REEL
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5334BRU-REEL7
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD5447YRU-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5341BRUZ-REEL7
Order 'ic dac 12bit sngl vout 20-tssop - AD5341BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5341BRUZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar; 4 Current, Bipolar Tape & Reel (TR) 7" (178mm) Single Supply AD5415YRUZ-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5415YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-TSSOP AD5344BRU-REEL7
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single Supply AD5333BRU
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single Supply AD5333BRUZ
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRUZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Single Supply AD5334BRU
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Single Supply AD5334BRUZ
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRUZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Single Supply AD5335BRU
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply AD5340BRUZ-REEL7
Send this link via E-Mail
Help With This Screen
