IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5340BRUZ-ND |
62 |
5.58403 |
Extended Price
346.21 |
| Manufacturer Part Number | AD5340BRUZ | |||
| Description | IC DAC 12BIT SNGL VOUT 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5340BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 8µs |
| Drawing Number | 505; RU-24; RU; 24 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.25mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5340BRUZ AD5340BRUZ |
AD5340BRUZ Specification Sheet
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ (AD5340BRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-ND.
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL7
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL7-ND.
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL7
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
IC DAC 12BIT DUAL MULT 24-TSSOP - AD5447YRU-REEL7
Order 'ic dac 12bit dual mult 24-tssop - AD5447YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5447YRU-REEL7-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRUZ
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRUZ-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRUZ
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRUZ-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-ND.
IC DAC 12BIT SNGL VOUT 24TSSOP - AD5340BRU
Order 'ic dac 12bit sngl vout 24tssop - AD5340BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRU-ND.
IC DAC 12BIT SNGL VOUT 24TSSOP - AD5340BRU-REEL7
Order 'ic dac 12bit sngl vout 24tssop - AD5340BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRU-REEL7-ND.
IC DAC 12BIT SNGL VOUT 24TSSOP - AD5340BRU-REEL
Order 'ic dac 12bit sngl vout 24tssop - AD5340BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
