IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL
| Digi-Key Part Number | AD5333BRU-REEL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD5333BRU-REEL | |||
| Description | IC DAC 10BIT DUAL VOUT 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5333BRU-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-TSSOP |
| Number of Converters | 2 [Nom] |
| Resolution (Bits) | 10 b [Nom] |
| Sampling Rate | 143.000 ksps [Max] |
| Settling Time | 9.0 µs [Nom] |
| Interface(s) | Parallel |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tape & Reel |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| DNL (max)(±LSB) | 0.500 [Nom] |
| INL [max] (±LSB) | 4.000 [Nom] |
| Temperature Grade | Extended |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5333BRU REEL AD5333BRUREEL |
AD5333BRU-REEL Specification Sheet
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL (AD5333BRU-REEL-ND)
Related parts:IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRUZ
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRUZ-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRU-REEL
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRU-REEL-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-ND.
IC DAC 10BIT QUAD VOUT 28-TSSOP - AD5336BRUZ-REEL
Order 'ic dac 10bit quad vout 28-tssop - AD5336BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5336BRUZ-REEL-ND.
IC DAC 12BIT SNGL VOUT 24-TSSOP - AD5340BRUZ-REEL
Order 'ic dac 12bit sngl vout 24-tssop - AD5340BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRUZ-REEL-ND.
IC DAC 12BIT DUAL VOUT 28-TSSOP - AD5342BRU-REEL
Order 'ic dac 12bit dual vout 28-tssop - AD5342BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5342BRU-REEL-ND.
IC DAC 12BIT DUAL VOUT 20-TSSOP - AD5343BRU-REEL
Order 'ic dac 12bit dual vout 20-tssop - AD5343BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5343BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen