IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRU-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD5331BRU-REEL7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD5331BRU-REEL7 | |||
| Description | IC DAC 10BIT SNGL VOUT 20TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5331BRU-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TSSOP |
| Number of Converters | 1 [Nom] |
| Resolution (Bits) | 10 b [Nom] |
| Sampling Rate | 143.000 ksps [Max] |
| Settling Time | 9.0 µs [Nom] |
| Interface(s) | Parallel |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Technology | String |
| DNL (max)(±LSB) | 0.500 [Nom] |
| INL [max] (±LSB) | 4.000 [Nom] |
| Temperature Grade | Extended |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5331BRU REEL7 AD5331BRUREEL7 |
AD5331BRU-REEL7 Specification Sheet
IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRU-REEL7 (AD5331BRU-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRU-REEL7
Order 'ic dac 10bit sngl vout 20tssop - AD5331BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRU-REEL7-ND.
IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRU-REEL
Order 'ic dac 10bit sngl vout 20tssop - AD5331BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRU-REEL-ND.
IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRU
Order 'ic dac 10bit sngl vout 20tssop - AD5331BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRU-ND.
IC DAC 10BIT SNGL VOUT 20TSSOP - AD5331BRUZ
Order 'ic dac 10bit sngl vout 20tssop - AD5331BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-ND.
IC DAC 12BIT SNGL VOUT 20TSSOP - AD5341BRU-REEL7
Order 'ic dac 12bit sngl vout 20tssop - AD5341BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5341BRU-REEL7-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL7
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL7-ND.
IC DAC 10BIT QUAD VOUT 10LFCSP - AD5314ACPZ-REEL7
Order 'ic dac 10bit quad vout 10lfcsp - AD5314ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5314ACPZ-REEL7-ND.
IC DAC 10BIT QUAD VOUT 10LFCSP - AD5314BCPZ-REEL7
Order 'ic dac 10bit quad vout 10lfcsp - AD5314BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5314BCPZ-REEL7-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL-ND.
IC DAC 8BIT DUAL VOUT 20TSSOP - AD5332BRUZ-REEL7
Order 'ic dac 8bit dual vout 20tssop - AD5332BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRUZ-REEL7-ND.
IC DAC 10BIT DUAL VOUT 24TSSOP - AD5333BRUZ-REEL7
Order 'ic dac 10bit dual vout 24tssop - AD5333BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRUZ-REEL7-ND.
IC DAC 10BIT QUAD VOUT 24TSSOP - AD5335BRUZ-REEL7
Order 'ic dac 10bit quad vout 24tssop - AD5335BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRUZ-REEL7-ND.
IC DAC 12BIT SNGL VOUT 24TSSOP - AD5340BRU-REEL7
Order 'ic dac 12bit sngl vout 24tssop - AD5340BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5340BRU-REEL7-ND.
IC DAC 12BIT SNGL VOUT 20TSSOP - AD5341BRU
Order 'ic dac 12bit sngl vout 20tssop - AD5341BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5341BRU-ND.
IC DAC 12BIT SNGL VOUT 20TSSOP - AD5341BRU-REEL
Order 'ic dac 12bit sngl vout 20tssop - AD5341BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5341BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen