IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL
| Digi-Key Part Number | AD5328BRU-REEL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD5328BRU-REEL | |||
| Description | IC DAC 12BIT OCTAL BUFF 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5328BRU-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Number of Converters | 8 [Nom] |
| Resolution (Bits) | 12 b [Nom] |
| Sampling Rate | 167.000 ksps [Max] |
| Settling Time | 10.0 µs [Nom] |
| Interface(s) | 3-Wire Serial |
| Interface(s) | SPI/Microwire |
| Interface(s) | QSPI™ |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tape & Reel |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Technology | String |
| DNL (max)(±LSB) | 1.000 [Nom] |
| INL [max] (±LSB) | 12.000 [Nom] |
| Temperature Grade | Extended |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5328BRU REEL AD5328BRUREEL |
AD5328BRU-REEL Specification Sheet
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL (AD5328BRU-REEL-ND)
Related parts:IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL-ND.
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL7
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL7-ND.
IC DAC 10BIT OCTAL BUFF 16-TSSOP - AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
IC DAC 10BIT OCTAL BUFF 16-TSSOP - AD5318BRU-REEL7
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL7-ND.
IC DAC 12BIT OCTAL VOUT 38-TSSOP - AD5348BRU-REEL
Order 'ic dac 12bit octal vout 38-tssop - AD5348BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5348BRU-REEL-ND.
IC DAC 12BIT SERIAL-IN 16-TSSOP - AD5530BRU-REEL
Order 'ic dac 12bit serial-in 16-tssop - AD5530BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5530BRU-REEL-ND.
IC DAC 12BIT DUAL BUFF 16-TSSOP - MAX5291BEUE+
Order 'ic dac 12bit dual buff 16-tssop - MAX5291BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5291BEUE+-ND.
IC DAC 12BIT DUAL BUFF 16-TSSOP - MAX5291BEUE+T
Order 'ic dac 12bit dual buff 16-tssop - MAX5291BEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5291BEUE+T-ND.
IC DAC 12BIT OCTAL BUFF 24-TSSOP - MAX5590BEUG+
Order 'ic dac 12bit octal buff 24-tssop - MAX5590BEUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5590BEUG+-ND.
IC DAC 12BIT OCTAL BUFF 24-TSSOP - MAX5590BEUG+T
Order 'ic dac 12bit octal buff 24-tssop - MAX5590BEUG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5590BEUG+T-ND.
IC DAC 12BIT OCTAL BUFF 24-TSSOP - MAX5591BEUI+
Order 'ic dac 12bit octal buff 24-tssop - MAX5591BEUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5591BEUI+-ND.
IC DAC 12BIT OCTAL BUFF 24-TSSOP - MAX5591BEUI+T
Order 'ic dac 12bit octal buff 24-tssop - MAX5591BEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5591BEUI+T-ND.
IC DAC 12BIT OCTAL BUFF 16TSSOP - AD5328BRUZ-REEL
Order 'ic dac 12bit octal buff 16tssop - AD5328BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRUZ-REEL-ND.
IC DAC 12BIT QUAD VOUT 28-TSSOP - AD5344BRU-REEL
Order 'ic dac 12bit quad vout 28-tssop - AD5344BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5344BRU-REEL-ND.
IC DAC DUAL 10BIT MULT 16-TSSOP - AD5439YRU-REEL
Order 'ic dac dual 10bit mult 16-tssop - AD5439YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5439YRU-REEL-ND.
Send this link via E-Mail
Help With This Screen