CAP 1500UF 6.3V ELECT LXZ RAD - LXZ6.3VB152M10X20LL - Capacitors
| Digi-Key Part Number | LXZ6.3VB152M10X20LL-ND |
2000 |
.15000 |
Extended Price
300.00 |
| Manufacturer Part Number | LXZ6.3VB152M10X20LL | |||
| Description | CAP 1500UF 6.3V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ6.3VB152M10X20LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ6 3VB152M10X20LL LXZ63VB152M10X20LL |
CAP 1500UF 6.3V ELECT LXZ RAD - LXZ6.3VB152M10X20LL (LXZ6.3VB152M10X20LL-ND) - Capacitors
Related parts Capacitors :CAP 1500UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect lxz rad - ELXZ6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1881-ND.
CAP 1500UF 10V ELECT LXZ RAD - ELXZ100ELL152MJ25S
Order 'cap 1500uf 10v elect lxz rad - ELXZ100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1908-ND.
CAP 1500UF 16V ELECT LXZ RAD - ELXZ160ELL152MJ30S
Order 'cap 1500uf 16v elect lxz rad - ELXZ160ELL152MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1935-ND.
CAP 1500UF 16V ELECT LXZ RAD - ELXZ160ELL152MK20S
Order 'cap 1500uf 16v elect lxz rad - ELXZ160ELL152MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1936-ND.
CAP 1500UF 25V ELECT LXZ RAD - ELXZ250ELL152MK25S
Order 'cap 1500uf 25v elect lxz rad - ELXZ250ELL152MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1963-ND.
CAP 1500UF 35V ELECT LXZ RAD - ELXZ350ELL152MK35S
Order 'cap 1500uf 35v elect lxz rad - ELXZ350ELL152MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1992-ND.
CAP 1500UF 50V ELECT LXZ RAD - ELXZ500ELL152ML35S
Order 'cap 1500uf 50v elect lxz rad - ELXZ500ELL152ML35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2012-ND.
CAP 1500UF 63V ELECT LXZ RAD - ELXZ630ELL152MM35S
Order 'cap 1500uf 63v elect lxz rad - ELXZ630ELL152MM35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2037-ND.
CAP 1500UF 10V ELECT LXZ RAD - LXZ10VB152M10X25LL
Order 'cap 1500uf 10v elect lxz rad - LXZ10VB152M10X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB152M10X25LL-ND.
CAP 1500UF 16V ELECT LXZ RAD - LXZ16VB152M10X30LL
Order 'cap 1500uf 16v elect lxz rad - LXZ16VB152M10X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB152M10X30LL-ND.
CAP 1500UF 16V ELECT LXZ RAD - LXZ16VB152M12X20LL
Order 'cap 1500uf 16v elect lxz rad - LXZ16VB152M12X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ16VB152M12X20LL-ND.
CAP 1500UF 25V ELECT LXZ RAD - LXZ25VB152M12X25LL
Order 'cap 1500uf 25v elect lxz rad - LXZ25VB152M12X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ25VB152M12X25LL-ND.
CAP 1500UF 35V ELECT LXZ RAD - LXZ35VB152M12X35LL
Order 'cap 1500uf 35v elect lxz rad - LXZ35VB152M12X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB152M12X35LL-ND.
CAP 1500UF 50V ELECT LXZ RAD - LXZ50VB152M16X35LL
Order 'cap 1500uf 50v elect lxz rad - LXZ50VB152M16X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ50VB152M16X35LL-ND.
CAP 1500UF 6.3V ELECT LXZ RAD - LXZ6.3VB152M10X20LL
Order 'cap 1500uf 6.3v elect lxz rad - LXZ6.3VB152M10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ6.3VB152M10X20LL-ND.
Send this link via E-Mail
Help With This Screen