IC DAC 10BIT DUAL R-R 10-MSOP - AD5312BRMZ - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single AD5312BRMZ
| Digi-Key Part Number | AD5312BRMZ-ND |
1 25 100 250 500 1000 |
5.16000 4.12800 3.48300 3.35400 3.27660 3.22500 |
Extended Price
5.16 103.20 348.30 838.50 1638.30 3225.00 |
| Manufacturer Part Number | AD5312BRMZ | |||
| Description | IC DAC 10BIT DUAL R-R 10-MSOP | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5312BRMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 10 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 6µs |
| Drawing Number | 505; RM-10; RM; 10 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 2.5mW |
| Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5312BRMZ AD5312BRMZ |
AD5312BRMZ Specification Sheet
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312BRMZ (AD5312BRMZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single AD5312BRMZIC DAC 10BIT DUAL R-R 10-MSOP - AD5312BRMZ
Order 'ic dac 10bit dual r-r 10-msop - AD5312BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRMZ-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312BRMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRMZ-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP TR - AD5312ARM-REEL7
Order 'ic dac 10bit dual r-r 10-msop tr - AD5312ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARM-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARM
Order 'ic dac 10bit dual r-r 10-msop - AD5312ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARM-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ
Order 'ic dac 10bit dual r-r 10-msop - AD5312ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARMZ-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARMZ-REEL7-ND.
IC DAC 10BIT DUAL W/BUFF 10-MSOP - AD5312BRM-REEL7
Order 'ic dac 10bit dual w/buff 10-msop - AD5312BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRM-REEL7-ND.
IC DAC 10BIT DUAL W/BUFF 10-MSOP - AD5312BRM-REEL
Order 'ic dac 10bit dual w/buff 10-msop - AD5312BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRM-REEL-ND.
IC DAC 10BIT DUAL R-R 10-MSOP TR - AD5312BRMZ-REEL
Order 'ic dac 10bit dual r-r 10-msop tr - AD5312BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRMZ-REEL-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312WARMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312WARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312WARMZ-REEL7-ND.
IC DAC 8BIT DUAL R-R 10-MSOP TR - AD5302ARM-REEL
Order 'ic dac 8bit dual r-r 10-msop tr - AD5302ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302ARM-REEL-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302BRM-REEL
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302BRM-REEL-ND.
IC DAC 12BIT DUAL W/BUFF 10-MSOP - AD5322BRM-REEL
Order 'ic dac 12bit dual w/buff 10-msop - AD5322BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5322BRM-REEL-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302ARM
Order 'ic dac 8bit dual r-r 10-msop - AD5302ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302ARM-ND.
IC DAC 8BIT DUAL R-R 10-MSOP TR - AD5302ARM-REEL7
Order 'ic dac 8bit dual r-r 10-msop tr - AD5302ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302ARM-REEL7-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single AD5312BRMZ
Send this link via E-Mail
Help With This Screen
