IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ-REEL7
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single AD5312ARMZ-REEL7
| Digi-Key Part Number | AD5312ARMZ-REEL7-ND |
1000 |
2.47350 |
Extended Price
2473.50 |
| Manufacturer Part Number | AD5312ARMZ-REEL7 | |||
| Description | IC DAC 10BIT DUAL R-R 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5312ARMZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 10 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 6µs |
| Drawing Number | 505; RM-10; RM; 10 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 2.5mW |
| Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5312ARMZ REEL7 AD5312ARMZREEL7 |
AD5312ARMZ-REEL7 Specification Sheet
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ-REEL7 (AD5312ARMZ-REEL7-ND)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single AD5312ARMZ-REEL7IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARMZ-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP TR - AD5312ARM-REEL7
Order 'ic dac 10bit dual r-r 10-msop tr - AD5312ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARM-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312ARMZ
Order 'ic dac 10bit dual r-r 10-msop - AD5312ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARMZ-ND.
IC DAC 10BIT DUAL W/BUFF 10-MSOP - AD5312BRM-REEL7
Order 'ic dac 10bit dual w/buff 10-msop - AD5312BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRM-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312BRMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312BRMZ-REEL7-ND.
IC DAC 10BIT DUAL R-R 10-MSOP - AD5312WARMZ-REEL7
Order 'ic dac 10bit dual r-r 10-msop - AD5312WARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312WARMZ-REEL7-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302ARMZ-REEL7
Order 'ic dac 8bit dual r-r 10-msop - AD5302ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302ARMZ-REEL7-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302BRM-REEL7
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5302BRM-REEL7CT-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302BRM-REEL7
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302BRM-REEL7TR-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302BRMZ-REEL7
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302BRMZ-REEL7-ND.
IC DAC 12BIT DUAL W/BUFF 10-MSOP - AD5322BRM-REEL7
Order 'ic dac 12bit dual w/buff 10-msop - AD5322BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5322BRM-REEL7-ND.
IC DAC 12BIT DUAL W/REF 10-MSOP - AD5399YRM-REEL7
Order 'ic dac 12bit dual w/ref 10-msop - AD5399YRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5399YRM-REEL7-ND.
IC DAC 10BIT OCTAL W/BUF 10-MSOP - AD5315ARMZ-REEL7
Order 'ic dac 10bit octal w/buf 10-msop - AD5315ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5315ARMZ-REEL7CT-ND.
IC DAC 10BIT OCTAL W/BUF 10-MSOP - AD5315ARMZ-REEL7
Order 'ic dac 10bit octal w/buf 10-msop - AD5315ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5315ARMZ-REEL7DKR-ND.
IC DAC 10BIT OCTAL W/BUF 10-MSOP - AD5315ARMZ-REEL7
Order 'ic dac 10bit octal w/buf 10-msop - AD5315ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5315ARMZ-REEL7TR-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single AD5312ARMZ-REEL7
Send this link via E-Mail
Help With This Screen
