IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRMZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5310BRMZ-REEL7-ND |
1000 |
2.66475 |
Extended Price
2664.75 |
| Manufacturer Part Number | AD5310BRMZ-REEL7 | |||
| Description | IC DAC 10BIT R-R W/BUFF 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5310BRMZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 167k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5310BRMZ REEL7 AD5310BRMZREEL7 |
AD5310BRMZ-REEL7 Specification Sheet
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRMZ-REEL7 (AD5310BRMZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRMZ-REEL7
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRMZ-REEL7-ND.
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRM-REEL7
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRM-REEL7-ND.
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRMZ
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRMZ-ND.
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRMZ-REEL
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRMZ-REEL-ND.
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRM
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRM-ND.
IC DAC 10BIT R-R W/BUFF 8-MSOP - AD5310BRM-REEL
Order 'ic dac 10bit r-r w/buff 8-msop - AD5310BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRM-REEL-ND.
IC DAC 12BIT R-R W/BUFF 8-MSOP - AD5320BRM-REEL7
Order 'ic dac 12bit r-r w/buff 8-msop - AD5320BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5320BRM-REEL7-ND.
IC DAC 8BIT R-R 2.7-5.5V 8-MSOP - AD5300BRM-REEL7
Order 'ic dac 8bit r-r 2.7-5.5v 8-msop - AD5300BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5300BRM-REEL7-ND.
IC DAC 10BIT R-R W/BUFF SOT-23 - AD5310BRT-REEL7
Order 'ic dac 10bit r-r w/buff sot-23 - AD5310BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRT-REEL7-ND.
IC DAC 10BIT R-R W/BUFF SOT23-6 - AD5310BRTZ-REEL7
Order 'ic dac 10bit r-r w/buff sot23-6 - AD5310BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5310BRTZ-REEL7-ND.
IC DAC 12BIT R-R W/BUFF 8-MSOP - AD5320BRM-REEL
Order 'ic dac 12bit r-r w/buff 8-msop - AD5320BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5320BRM-REEL-ND.
IC DAC 12BIT R-R W/BUFF 8-MSOP - AD5320BRMZ
Order 'ic dac 12bit r-r w/buff 8-msop - AD5320BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5320BRMZ-ND.
IC DAC 12BIT R-R W/BUFF 8-MSOP - AD5320BRMZ-REEL
Order 'ic dac 12bit r-r w/buff 8-msop - AD5320BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5320BRMZ-REEL-ND.
IC DAC 10BIT 2WIRE W/BUFF 8-MSOP - AD5311BRM-REEL7
Order 'ic dac 10bit 2wire w/buff 8-msop - AD5311BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRM-REEL7-ND.
IC DAC 10BIT 2WIRE W/BUFF 8-MSOP - AD5311BRMZ-REEL7
Order 'ic dac 10bit 2wire w/buff 8-msop - AD5311BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRMZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen