IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1861R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD1861R | |||
| Description | IC DAC AUDIO FASTSET 18B 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1861R |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -25°C ~ 70°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1.5µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 2 Current, Bipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1861R AD1861R |
AD1861R Specification Sheet
IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R (AD1861R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R-J
Order 'ic dac audio fastset 18b 16soic - AD1861R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861R-J-ND.
IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R
Order 'ic dac audio fastset 18b 16soic - AD1861R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861R-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851R-J
Order 'ic dac audio fastset 16b 16soic - AD1851R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851R-J-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD1851R-REEL7CT-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD1851R-REEL7DKR-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851R-REEL7TR-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851RZ-J
Order 'ic dac audio fastset 16b 16soic - AD1851RZ-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851RZ-J-ND.
IC DAC AUDIO FASTSET 16B 16SOIC - AD1851RZ-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851RZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851RZ-REEL7-ND.
IC DAC AUDIO DUAL SNGL 16SOIC - AD1866R-REEL
Order 'ic dac audio dual sngl 16soic - AD1866R-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866R-REEL-ND.
IC DAC AUDIO 16BIT DUAL 16SOIC - AD1866RZ
Order 'ic dac audio 16bit dual 16soic - AD1866RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866RZ-ND.
IC DAC AUDIO DUAL SGL 16SOIC - AD1866RZ-REEL
Order 'ic dac audio dual sgl 16soic - AD1866RZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866RZ-REEL-ND.
IC DAC AUDIO DUAL SNGL 16SOIC - AD1868R-J
Order 'ic dac audio dual sngl 16soic - AD1868R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1868R-J-ND.
IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST
Order 'ic dac audio 24bit 6ch 48-lqfp - AD1833AAST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AAST-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
