Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R-J
IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R-J - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1861R-J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD1861R-J | |||
| Description | IC DAC AUDIO FASTSET 18B 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R-J
| Technical/Catalog Information | AD1861R-J |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -25°C ~ 70°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1.5µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 2 Current, Bipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1861R J AD1861RJ |
AD1861R-J Specification Sheet
IC DAC AUDIO FASTSET 18B 16SOIC - AD1861R-J (AD1861R-J-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R-JAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R-J
Order 'ic dac audio fastset 18b 16soic - AD1861R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861R-J-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R
Order 'ic dac audio fastset 18b 16soic - AD1861R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861R-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1851R-J
Order 'ic dac audio fastset 16b 16soic - AD1851R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851R-J-ND.
Analog Devices Inc (VA) Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Cut Tape (CT) 7" (178mm) Dual ± AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD1851R-REEL7CT-ND.
Analog Devices Inc (VA) Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Digi-Reel® 7" (178mm) Dual ± AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD1851R-REEL7DKR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tape & Reel (TR) 7" (178mm) Dual ± AD1851R-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851R-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851R-REEL7TR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1851RZ-J
Order 'ic dac audio fastset 16b 16soic - AD1851RZ-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851RZ-J-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tape & Reel (TR) 7" (178mm) Dual ± AD1851RZ-REEL7
Order 'ic dac audio fastset 16b 16soic - AD1851RZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851RZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Bipolar Tape & Reel (TR) Analog and Digital AD1866R-REEL
Order 'ic dac audio dual sngl 16soic - AD1866R-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866R-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Bipolar Tube Analog and Digital AD1866RZ
Order 'ic dac audio 16bit dual 16soic - AD1866RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866RZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Bipolar Tape & Reel (TR) Analog and Digital AD1866RZ-REEL
Order 'ic dac audio dual sgl 16soic - AD1866RZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866RZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Bipolar Tube Analog and Digital AD1868R-J
Order 'ic dac audio dual sngl 16soic - AD1868R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1868R-J-ND.
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tube 10 V ~ 36 V, ±5 V ~ 18 V SSM2019BRW
Order 'ic preamp audio mono ab 16soic - SSM2019BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRW-ND.
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 10 V ~ 36 V, ±5 V ~ 18 V SSM2019BRWRL
Order 'ic preamp audio mono ab 16soic - SSM2019BRWRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWRL-ND.
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class AB Tube 10 V ~ 36 V, ±5 V ~ 18 V SSM2019BRWZ
Order 'ic preamp audio mono ab 16soic - SSM2019BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWZ-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Bipolar; 2 Voltage, Bipolar Tube * Dual ± AD1861R-J
Send this link via E-Mail
Help With This Screen
