IC DAC AUDIO FASTSET 18BIT 16DIP - AD1861N - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1861N-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD1861N | |||
| Description | IC DAC AUDIO FASTSET 18BIT 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1861N |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -25°C ~ 70°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1.5µs |
| Drawing Number | 505; N-16; N; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 2 Current, Bipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1861N AD1861N |
AD1861N Specification Sheet
IC DAC AUDIO FASTSET 18BIT 16DIP - AD1861N (AD1861N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC AUDIO FASTSET 18BIT 16DIP - AD1861N-J
Order 'ic dac audio fastset 18bit 16dip - AD1861N-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861N-J-ND.
IC DAC AUDIO FASTSET 18BIT 16DIP - AD1861N
Order 'ic dac audio fastset 18bit 16dip - AD1861N' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1861N-ND.
IC DAC AUDIO FASTSET 16BIT 16DIP - AD1851N-J
Order 'ic dac audio fastset 16bit 16dip - AD1851N-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851N-J-ND.
IC DAC AUDIO FASTSET 16BIT 16DIP - AD1851NZ-J
Order 'ic dac audio fastset 16bit 16dip - AD1851NZ-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1851NZ-J-ND.
IC DAC AUDIO 16BIT PCM 16DIP - AD1856NZ
Order 'ic dac audio 16bit pcm 16dip - AD1856NZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1856NZ-ND.
IC DAC AUDIO DUAL 18BIT 24DIP - AD1865N-J
Order 'ic dac audio dual 18bit 24dip - AD1865N-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865N-J-ND.
IC DAC AUDIO DUAL 18BIT 24DIP - AD1865N-K
Order 'ic dac audio dual 18bit 24dip - AD1865N-K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865N-K-ND.
IC DAC AUDIO DUAL 18BIT 24DIP - AD1865N
Order 'ic dac audio dual 18bit 24dip - AD1865N' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865N-ND.
IC DAC AUDIO DUAL 18BIT 28PLCC - AD1865P
Order 'ic dac audio dual 18bit 28plcc - AD1865P' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865P-ND.
IC DAC AUDIO DUAL 18BIT 28SOIC - AD1865R-J
Order 'ic dac audio dual 18bit 28soic - AD1865R-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865R-J-ND.
IC DAC AUDIO DUAL 18BIT 28-SOIC - AD1865R
Order 'ic dac audio dual 18bit 28-soic - AD1865R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865R-ND.
IC DAC AUDIO DUAL 18BIT 28SOIC - AD1865RZ-J
Order 'ic dac audio dual 18bit 28soic - AD1865RZ-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865RZ-J-ND.
IC DAC AUDIO DUAL 18BIT 28-SOIC - AD1865RZ
Order 'ic dac audio dual 18bit 28-soic - AD1865RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865RZ-ND.
IC DAC AUDIO 16BIT DUAL 16DIP - AD1866NZ
Order 'ic dac audio 16bit dual 16dip - AD1866NZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866NZ-ND.
IC DAC AUDIO DUAL SNGL 16DIP - AD1868N-J
Order 'ic dac audio dual sngl 16dip - AD1868N-J' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1868N-J-ND.
Send this link via E-Mail
Help With This Screen
