IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833ACST-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1833ACST-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD1833ACST-REEL | |||
| Description | IC DAC 6CH 24BIT 192KHZ 48LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1833ACST-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 505; ST-48; ST; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 12 Voltage, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1833ACST REEL AD1833ACSTREEL |
AD1833ACST-REEL Specification Sheet
IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833ACST-REEL (AD1833ACST-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833ACST-REEL
Order 'ic dac 6ch 24bit 192khz 48lqfp - AD1833ACST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACST-REEL-ND.
IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833AAST-REEL
Order 'ic dac 6ch 24bit 192khz 48lqfp - AD1833AAST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AAST-REEL-ND.
IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833CST-REEL
Order 'ic dac 6ch 24bit 192khz 48lqfp - AD1833CST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833CST-REEL-ND.
IC DAC 6CH 24BIT 192KHZ 48LQFP - AD1833CST
Order 'ic dac 6ch 24bit 192khz 48lqfp - AD1833CST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833CST-ND.
IC DAC 6CH 24BIT 192KHZ 48-LQFP - AD1833ACST
Order 'ic dac 6ch 24bit 192khz 48-lqfp - AD1833ACST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACST-ND.
IC DAC 6CH 114DB 192KHZ 48LQFP - CS4362A-CQZ
Order 'ic dac 6ch 114db 192khz 48lqfp - CS4362A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1058-ND.
IC DAC 6CH 114DB 192KHZ 48LQFP - CS4365-CQZ
Order 'ic dac 6ch 114db 192khz 48lqfp - CS4365-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1060-ND.
IC DAC AUDIO 24BIT 192KHZ 28SSOP - DSD1792ADBR
Order 'ic dac audio 24bit 192khz 28ssop - DSD1792ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21534-6-ND.
IC DAC AUDIO 24BIT 192KHZ 28SSOP - DSD1794ADBR
Order 'ic dac audio 24bit 192khz 28ssop - DSD1794ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21535-6-ND.
IC DAC AUDIO 24BIT 192KHZ 28SSOP - PCM1792ADBR
Order 'ic dac audio 24bit 192khz 28ssop - PCM1792ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21536-6-ND.
IC DAC AUDIO 24BIT 192KHZ 28SSOP - PCM1794ADBR
Order 'ic dac audio 24bit 192khz 28ssop - PCM1794ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21537-6-ND.
IC DAC 6CH 114DB 192KHZ 48LQFP - CS4362-KQZ
Order 'ic dac 6ch 114db 192khz 48lqfp - CS4362-KQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1644-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-REEL-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833ACSTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833ACSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACSTZ-ND.
Send this link via E-Mail
Help With This Screen
