CAP 1000UF 50V ELECT LXZ RAD - LXZ50VB102M16X25LL - Capacitors
| Digi-Key Part Number | LXZ50VB102M16X25LL-ND |
500 |
.37500 |
Extended Price
187.50 |
| Manufacturer Part Number | LXZ50VB102M16X25LL | |||
| Description | CAP 1000UF 50V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ50VB102M16X25LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ50VB102M16X25LL LXZ50VB102M16X25LL |
CAP 1000UF 50V ELECT LXZ RAD - LXZ50VB102M16X25LL (LXZ50VB102M16X25LL-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 50V ELECT LXZ RAD - LXZ50VB102M16X25LL
Order 'cap 1000uf 50v elect lxz rad - LXZ50VB102M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ50VB102M16X25LL-ND.
CAP 1000UF 50V ELECT LXZ RAD - ELXZ500ELL102MK40S
Order 'cap 1000uf 50v elect lxz rad - ELXZ500ELL102MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2006-ND.
CAP 1000UF 50V ELECT LXZ RAD - ELXZ500ELL102ML25S
Order 'cap 1000uf 50v elect lxz rad - ELXZ500ELL102ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2007-ND.
CAP 1000UF 50V ELECT LXZ RAD - LXZ50VB102M12X40LL
Order 'cap 1000uf 50v elect lxz rad - LXZ50VB102M12X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ50VB102M12X40LL-ND.
CAP 1000UF 50V ELECT SMG RAD - ESMG500ELL102MK25S
Order 'cap 1000uf 50v elect smg rad - ESMG500ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1114-ND.
CAP 1000UF 50V ELECT KMG RAD - EKMG500ELL102MK25S
Order 'cap 1000uf 50v elect kmg rad - EKMG500ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1344-ND.
CAP 1000UF 50V ELECT KY RAD - EKY-500ELL102MK40S
Order 'cap 1000uf 50v elect ky rad - EKY-500ELL102MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1616-ND.
CAP 1000UF 50V ELECT KY RAD - EKY-500ELL102ML25S
Order 'cap 1000uf 50v elect ky rad - EKY-500ELL102ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1617-ND.
CAP 1000UF 50V ELECT KY RAD - EKY-500ELL102MM20S
Order 'cap 1000uf 50v elect ky rad - EKY-500ELL102MM20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1618-ND.
CAP 1000UF 50V ELECT KZE RAD - EKZE500ELL102ML25S
Order 'cap 1000uf 50v elect kze rad - EKZE500ELL102ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1717-ND.
CAP 1000UF 50V ELECT LXY RAD - ELXY500ELL102ML30S
Order 'cap 1000uf 50v elect lxy rad - ELXY500ELL102ML30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1849-ND.
CAP 1000UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL102MH15D
Order 'cap 1000uf 6.3v elect lxz rad - ELXZ6R3ELL102MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1878-ND.
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MJ16S
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1905-ND.
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MH20D
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1906-ND.
CAP 1000UF 16V ELECT LXZ RAD - ELXZ160ELL102MJ20S
Order 'cap 1000uf 16v elect lxz rad - ELXZ160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1933-ND.
Send this link via E-Mail
Help With This Screen