IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1833AASTZ-REEL-ND |
2000 |
8.15100 |
Extended Price
16302.00 |
| Manufacturer Part Number | AD1833AASTZ-REEL | |||
| Description | IC DAC AUDIO 24BIT 6CH 48LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1833AASTZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 505; ST-48; ST; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 12 Voltage, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1833AASTZ REEL AD1833AASTZREEL |
AD1833AASTZ-REEL Specification Sheet
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL (AD1833AASTZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-REEL-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833ACSTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833ACSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACSTZ-ND.
IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST
Order 'ic dac audio 24bit 6ch 48-lqfp - AD1833AAST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AAST-ND.
IC DAC AUDIO DUAL SNGL 16SOIC - AD1866R-REEL
Order 'ic dac audio dual sngl 16soic - AD1866R-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866R-REEL-ND.
IC DAC AUDIO DUAL SGL 16SOIC - AD1866RZ-REEL
Order 'ic dac audio dual sgl 16soic - AD1866RZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1866RZ-REEL-ND.
IC DAC AUDIO 3CHAN 26BIT 48LQFP - AD1954YSTZRL
Order 'ic dac audio 3chan 26bit 48lqfp - AD1954YSTZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1954YSTZRL-ND.
IC CODEC AUDIO-PC AC'97 48LQFP - AD1888JST-REEL
Order 'ic codec audio-pc ac'97 48lqfp - AD1888JST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1888JST-REEL-ND.
IC CODEC AUDIO-PC AC'97 48LQFP - AD1888JSTZ-REEL
Order 'ic codec audio-pc ac'97 48lqfp - AD1888JSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1888JSTZ-REEL-ND.
IC DAC AUDIO 3CHAN 26BIT 48LQFP - AD1954YSTZ
Order 'ic dac audio 3chan 26bit 48lqfp - AD1954YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1954YSTZ-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166S-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166S-REEL-ND.
IC PREAMP AUDIO MONO MIC 14SOIC - SSM2166SZ-REEL
Order 'ic preamp audio mono mic 14soic - SSM2166SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2166SZ-REELTR-ND.
IC AMP AUDIO QUAD CLASSAB 16SOIC - SSM2164S-REEL
Order 'ic amp audio quad classab 16soic - SSM2164S-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2164S-REEL-ND.
IC AMP AUDIO QUAD CLASSAB 16SOIC - SSM2164SZ-REEL
Order 'ic amp audio quad classab 16soic - SSM2164SZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2164SZ-REEL-ND.
IC DAC AUDIO 24BIT 192KHZ 28SSOP - DSD1792ADBR
Order 'ic dac audio 24bit 192khz 28ssop - DSD1792ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21534-6-ND.
Send this link via E-Mail
Help With This Screen
