IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1833AASTZ-ND |
37 |
9.90000 |
Extended Price
366.30 |
| Manufacturer Part Number | AD1833AASTZ | |||
| Description | IC DAC AUDIO 24BIT 6CH 48LQFP | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1833AASTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 505; ST-48; ST; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 12 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1833AASTZ AD1833AASTZ |
AD1833AASTZ Specification Sheet
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ (AD1833AASTZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-REEL-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833ACSTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833ACSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACSTZ-ND.
IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST
Order 'ic dac audio 24bit 6ch 48-lqfp - AD1833AAST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AAST-ND.
IC DAC AUDIO 3CHAN 26BIT 48LQFP - AD1954YSTZ
Order 'ic dac audio 3chan 26bit 48lqfp - AD1954YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1954YSTZ-ND.
IC DAC AUDIO 3CHAN 26BIT 48LQFP - AD1954YSTZRL
Order 'ic dac audio 3chan 26bit 48lqfp - AD1954YSTZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1954YSTZRL-ND.
IC DAC AUDIO 16-24BIT 28SSOP - AD1955ARSZRL
Order 'ic dac audio 16-24bit 28ssop - AD1955ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1955ARSZRL-ND.
IC DAC AUDIO 16-24BIT 28SSOP - AD1958YRSZ
Order 'ic dac audio 16-24bit 28ssop - AD1958YRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1958YRSZ-ND.
IC DAC STEREO 24BIT 28-SSOP - AD1852JRS
Order 'ic dac stereo 24bit 28-ssop - AD1852JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1852JRS-ND.
IC DAC STEREO 24BIT 5V 28-SSOP - AD1852JRSZ
Order 'ic dac stereo 24bit 5v 28-ssop - AD1852JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1852JRSZ-ND.
IC DAC STEREO 24BIT 28-SSOP - AD1852JRSZRL
Order 'ic dac stereo 24bit 28-ssop - AD1852JRSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1852JRSZRL-ND.
IC DAC STEREO 24BIT 28-SSOP - AD1853JRS
Order 'ic dac stereo 24bit 28-ssop - AD1853JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1853JRS-ND.
IC DAC STEREO 24BIT 28SSOP - AD1853JRSZ
Order 'ic dac stereo 24bit 28ssop - AD1853JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1853JRSZ-ND.
IC DAC AUDIO 16BIT PCM 16-DIP - AD1856N
Order 'ic dac audio 16bit pcm 16-dip - AD1856N' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1856N-ND.
IC DAC AUDIO 16BIT PCM 16DIP - AD1856NZ
Order 'ic dac audio 16bit pcm 16dip - AD1856NZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1856NZ-ND.
Send this link via E-Mail
Help With This Screen
