IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1833AAST-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD1833AAST | |||
| Description | IC DAC AUDIO 24BIT 6CH 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1833AAST |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 505; ST-48; ST; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 12 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1833AAST AD1833AAST |
AD1833AAST Specification Sheet
IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST (AD1833AAST-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC AUDIO 24BIT 6CH 48-LQFP - AD1833AAST
Order 'ic dac audio 24bit 6ch 48-lqfp - AD1833AAST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AAST-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833ACSTZ
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833ACSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACSTZ-ND.
IC DAC AUDIO 3CH 26BIT 48-LQFP - AD1953YST
Order 'ic dac audio 3ch 26bit 48-lqfp - AD1953YST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1953YST-ND.
IC DAC AUDIO 3CH 26BIT 48-LQFP - AD1954YST
Order 'ic dac audio 3ch 26bit 48-lqfp - AD1954YST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1954YST-ND.
IC DAC 103DB 24BIT 6CH 48-LQFP - CS4364-CQZ
Order 'ic dac 103db 24bit 6ch 48-lqfp - CS4364-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1059-ND.
IC DAC AUDIO 24BIT 6CH 48LQFP - AD1833AASTZ-REEL
Order 'ic dac audio 24bit 6ch 48lqfp - AD1833AASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833AASTZ-REEL-ND.
IC DAC 8BIT DUAL 125MSPS 48-LQFP - AD9709AST
Order 'ic dac 8bit dual 125msps 48-lqfp - AD9709AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9709AST-ND.
IC DAC 8BIT DUAL 125MSPS 48-LQFP - AD9709ASTZ
Order 'ic dac 8bit dual 125msps 48-lqfp - AD9709ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9709ASTZ-ND.
IC DAC 103DB 24BIT 6CH 48-LQFP - CS4364-CQZR
Order 'ic dac 103db 24bit 6ch 48-lqfp - CS4364-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4364-CQZR-ND.
IC DAC 6CH 24BIT 192KHZ 48-LQFP - AD1833ACST
Order 'ic dac 6ch 24bit 192khz 48-lqfp - AD1833ACST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1833ACST-ND.
IC DAC 8BIT DUAL 125MSPS 48-LQFP - AD9709ASTRL
Order 'ic dac 8bit dual 125msps 48-lqfp - AD9709ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9709ASTRL-ND.
IC DSP AUDIO 16CH/28BIT 48-LQFP - AD1940YST
Order 'ic dsp audio 16ch/28bit 48-lqfp - AD1940YST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1940YST-ND.
IC DSP AUDIO 16CH/28BIT 48-LQFP - AD1940YSTRL
Order 'ic dsp audio 16ch/28bit 48-lqfp - AD1940YSTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1940YSTRL-ND.
IC DSP AUDIO 16CH/28BIT 48-LQFP - AD1940YSTZ
Order 'ic dsp audio 16ch/28bit 48-lqfp - AD1940YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1940YSTZ-ND.
Send this link via E-Mail
Help With This Screen
