IC DAC SNGL 18BIT 32-DIP - AD1139K
| Digi-Key Part Number | AD1139K-ND |
1 25 100 250 500 1000 5000 |
1190.33000 1110.97000 1031.61500 1011.77624 991.93750 980.03425 952.26000 |
Extended Price
1190.33 27774.25 103161.50 252944.06 495968.75 980034.25 4761300.00 |
| Manufacturer Part Number | AD1139K | |||
| Description | IC DAC SNGL 18BIT 32-DIP | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD1139K |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 32-DIP |
| Package Name | * 32-DIP, 22.86mm (.9") LS |
| Number of Converters | 1 [Nom] |
| Resolution (Bits) | 18 b [Nom] |
| Settling Time | 60.0 µs [Nom] |
| Interface(s) | Parallel |
| Number of Outputs and Type | 1 Current, Unipolar |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| DNL (max)(±LSB) | 0.500 [Nom] |
| INL [max] (±LSB) | 0.500 [Nom] |
| Temperature Grade | Commercial |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD1139K AD1139K |
AD1139K Specification Sheet
IC DAC SNGL 18BIT 32-DIP - AD1139K (AD1139K-ND)
Related parts:IC DAC SNGL 18BIT 32-DIP - AD1139K
Order 'ic dac sngl 18bit 32-dip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1386-32-120+-ND.
IC DAC 24BIT 192KHZ 10-TSSOP - CS4345-CZZ
Order 'ic dac 24bit 192khz 10-tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX525BCAP+-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX998EUT+TTR-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC OPAMP SNGL R-R I/O LN SOT23-5 - AD8605ARTZ-REEL7
Order 'ic opamp sngl r-r i/o ln sot23-5 - AD8605ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ARTZREEL7TR-ND.
IC DUAL SNGL SUPPLY OPAMP SO-8 - OPA2340UA
Order 'ic dual sngl supply opamp so-8 - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC QUAD SNGL SUPP OPAMP SO-14 - OPA4340UA
Order 'ic quad sngl supp opamp so-14 - OPA4340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA-ND.
IC LVDT SIGNAL COND 20-DIP - AD598AD
Order 'ic lvdt signal cond 20-dip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
Send this link via E-Mail
Help With This Screen