Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital CS4385-CQZ
IC DAC 8CH 114DB 192KHZ 48LQFP - CS4385-CQZ
| Digi-Key Part Number | 598-1063-ND |
1 25 100 250 500 1000 2500 5000 |
19.78000 17.79760 13.84250 11.86500 10.67850 10.28300 9.96660 9.88750 |
Extended Price
19.78 444.94 1384.25 2966.25 5339.25 10283.00 24916.50 49437.50 |
| Manufacturer Part Number | CS4385-CQZ | |||
| Description | IC DAC 8CH 114DB 192KHZ 48LQFP | |||
| Quantity Available | 376 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4385-CQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 8 |
| Power Dissipation (Max) | 520mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4385 CQZ CS4385CQZ 598 1063 ND 5981063ND 598-1063 |
CS4385-CQZ Specification Sheet
IC DAC 8CH 114DB 192KHZ 48LQFP - CS4385-CQZ (598-1063-ND)
Related parts Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital CS4385-CQZCirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital CS4385-CQZ
Order 'ic dac 8ch 114db 192khz 48lqfp - CS4385-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1063-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tray Analog and Digital CS5366-CQZ
Order 'ic adc 6ch 114db 192khz 48lqfp - CS5366-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1089-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Analog and Digital CS5361-KZZ
Order 'ic adc aud 114db 192khz 24tssop - CS5361-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1087-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply CS4344-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4344-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1051-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
Cirrus Logic Inc Audio Processing Integrated Circuit (ics) Surface Mount Tray CS3318-CQZ
Order 'ic anlg vol ctrl 8ch dgtl 48lqfp - CS3318-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1180-ND.
Cirrus Logic Inc Codec Integrated Circuit (ics) General Purpose Tray 4.75 V ~ 5.25 V CS42526-CQZ
Order 'ic codec s/pdif rcvr 64lqfp - CS42526-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1037-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital CS4392-KZZ
Order 'ic dac 24bit 192khz w/vc 20tssop - CS4392-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1065-5-ND.
Cirrus Logic Inc Controller - Interface Integrated Circuit (ics) Ethernet Controller (IEEE 802.3) Tube 95mA 3V, 5V CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tube Analog and Digital CS5381-KZZ
Order 'ic adc aud 120db 192khz 24tssop - CS5381-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1092-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply CS4334-KSZ
Order 'ic dac ster 24bit 96khz 8-soic - CS4334-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1046-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply CS4340-CZZ
Order 'ic dac 24bit 96khz 101db 16tssop - CS4340-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1049-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply CS4341-CZZ
Order 'ic dac ster 24bit 96khz 16tssop - CS4341-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1050-5-ND.
Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital CS4397-KSZ
Order 'ic dac 24bit multy stndrd 28soic - CS4397-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1066-5-ND.
Cirrus Logic Inc Microcontroller Integrated Circuit (ics) External Tray 1.65 V ~ 3.6 V EP9301-CQZ
Order 'ic arm9 soc processor 208lqfp - EP9301-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1136-ND.
Options for Cirrus Logic Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital CS4385-CQZ
Send this link via E-Mail
Help With This Screen
