IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1052-5-ND |
1 25 100 250 500 1000 2500 5000 |
3.48000 2.90000 2.43600 1.97200 1.68200 1.56600 1.48480 1.45000 |
Extended Price
3.48 72.50 243.60 493.00 841.00 1566.00 3712.00 7250.00 |
| Manufacturer Part Number | CS4345-CZZ | |||
| Description | IC DAC STER 24BIT 192KHZ 10TSSOP | |||
| Quantity Available | 5119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4345-CZZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -10°C ~ 70°C |
| Package / Case | 10-TSSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | 150mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4345 CZZ CS4345CZZ 598 1052 5 ND 59810525ND 598-1052-5 |
CS4345-CZZ Specification Sheet
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ (598-1052-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC A/D CONV 24BIT MICRPWR 16SSOP - LTC2415IGN#TRPBF
Order 'ic a/d conv 24bit micrpwr 16ssop - LTC2415IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2415IGN#TRPBF-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC BUS TRANSCVR 16BIT 48TSSOP - SN74AVCB164245GR
Order 'ic bus transcvr 16bit 48tssop - SN74AVCB164245GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15448-2-ND.
IC ASYN FIFO CASCA 64KX9 32-PLCC - CY7C466A-10JC
Order 'ic asyn fifo casca 64kx9 32-plcc - CY7C466A-10JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1255-ND.
IC DDS DAC 10BIT 1GSPS 100-TQFP - AD9858BSVZ
Order 'ic dds dac 10bit 1gsps 100-tqfp - AD9858BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9858BSVZ-ND.
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
Send this link via E-Mail
Help With This Screen
