BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL5X2
| Digi-Key Part Number | SY143-L052-ND |
1 10 50 100 |
35.90000 32.30800 28.71800 25.12830 |
Extended Price
35.90 323.08 1435.90 2512.83 |
| Manufacturer Part Number | HR-AAAUL5X2 | |||
| Description | BATT PACK 12.0V AAA 650MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-AAAUL5X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AAA with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 650mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR AAAUL5X2 HRAAAUL5X2 SY143 L052 ND SY143L052ND SY143-L052 |
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL5X2 (SY143-L052-ND)
Related parts:BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL5X2
Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L052-ND.
BATT PACK 6.0V AAA 650MAH NIMH - HR-AAAUF5
Order 'batt pack 6.0v aaa 650mah nimh - HR-AAAUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-F051-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2
Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L032-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUL4X2
Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L042-ND.
BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
Order 'batt pack 2.4v aaa 650mah nimh - HR-AAAUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F021-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF2X2
Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F022-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUF2X3
Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F023-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F024-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUF2X5
Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F025-ND.
BATT PACK 3.6V AAA 650MAH NIMH - HR-AAAUF3
Order 'batt pack 3.6v aaa 650mah nimh - HR-AAAUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F031-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF4
Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F041-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUF6
Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUF6' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F061-ND.
BATT PACK 8.4V AAA 650MAH NIMH - HR-AAAUF7
Order 'batt pack 8.4v aaa 650mah nimh - HR-AAAUF7' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F071-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF8
Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF8' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F081-ND.
BATT PACK 10.8V AAA 650MAH NIMH - HR-AAAUF9
Order 'batt pack 10.8v aaa 650mah nimh - HR-AAAUF9' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F091-ND.
Send this link via E-Mail
Help With This Screen