IC 8BIT 3-10US DAC S/O 8-SOIC - TLV5625ID
| Digi-Key Part Number | 296-3056-5-ND |
1 25 100 250 500 1000 5000 |
4.50000 3.60000 2.80000 2.66000 2.60000 2.55000 2.50000 |
Extended Price
4.50 90.00 280.00 665.00 1300.00 2550.00 12500.00 |
| Manufacturer Part Number | TLV5625ID | |||
| Description | IC 8BIT 3-10US DAC S/O 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV5625ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 3µs |
| Drawing Number | 296; 4040047-3; D; 8 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 2.4mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV5625ID TLV5625ID 296 3056 5 ND 29630565ND 296-3056-5 |
TLV5625ID Specification Sheet
IC 8BIT 3-10US DAC S/O 8-SOIC - TLV5625ID (296-3056-5-ND)
Related parts :IC 8BIT 3-10US DAC S/O 8-SOIC - TLV5625ID
Order 'ic 8bit 3-10us dac s/o 8-soic - TLV5625ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3056-5-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624ID
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3054-5-ND.
IC 8BIT 1US DUAL DAC S/O 8-SOIC - TLV5626ID
Order 'ic 8bit 1us dual dac s/o 8-soic - TLV5626ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3057-5-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624CDG4
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624CDG4-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624CDR
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624CDR-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624CDRG4
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624CDRG4-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624IDG4
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624IDG4-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624IDR
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624IDR-ND.
IC 8BIT 1.0-3.5US DAC S/O 8-SOIC - TLV5624IDRG4
Order 'ic 8bit 1.0-3.5us dac s/o 8-soic - TLV5624IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5624IDRG4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832CD
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2947-5-ND.
IC 12 BIT 3US DAC S/O 8-SOIC - TLV5616IDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1923-1-ND.
IC 12 BIT 3US DAC S/O 8-SOIC - TLV5616IDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1923-2-ND.
IC 12 BIT 3US DAC S/O 8-SOIC - TLV5616IDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1923-6-ND.
IC 12 BIT 3US DAC S/O 8-SOIC - TLV5616CDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2301-1-ND.
IC 12 BIT 3US DAC S/O 8-SOIC - TLV5616CDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2301-2-ND.
Send this link via E-Mail
Help With This Screen
