CAP 330UF 35V ELECT LXZ RAD - LXZ35VB331M10X16LL - Capacitors
| Digi-Key Part Number | LXZ35VB331M10X16LL-ND |
2000 |
.13500 |
Extended Price
270.00 |
| Manufacturer Part Number | LXZ35VB331M10X16LL | |||
| Description | CAP 330UF 35V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ35VB331M10X16LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ35VB331M10X16LL LXZ35VB331M10X16LL |
CAP 330UF 35V ELECT LXZ RAD - LXZ35VB331M10X16LL (LXZ35VB331M10X16LL-ND) - Capacitors
Related parts Capacitors :CAP 330UF 35V ELECT LXZ RAD - LXZ35VB331M10X16LL
Order 'cap 330uf 35v elect lxz rad - LXZ35VB331M10X16LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB331M10X16LL-ND.
CAP 330UF 35V ELECT LXZ RAD - ELXZ350ELL331MJ16S
Order 'cap 330uf 35v elect lxz rad - ELXZ350ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1984-ND.
CAP 330UF 35V ELECT SMG RAD - ESMG350ELL331MJC5S
Order 'cap 330uf 35v elect smg rad - ESMG350ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1084-ND.
CAP 330UF 35V ELECT KMG RAD - EKMG350ELL331MJC5S
Order 'cap 330uf 35v elect kmg rad - EKMG350ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1323-ND.
CAP 330UF 35V ELECT KY RAD - EKY-350ELL331MJ16S
Order 'cap 330uf 35v elect ky rad - EKY-350ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1575-ND.
CAP 330UF 35V ELECT KZE RAD - EKZE350ELL331MJ16S
Order 'cap 330uf 35v elect kze rad - EKZE350ELL331MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1693-ND.
CAP 330UF 35V ELECT LXY RAD - ELXY350ELL331MJ20S
Order 'cap 330uf 35v elect lxy rad - ELXY350ELL331MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1818-ND.
CAP 330UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL331MFB5D
Order 'cap 330uf 6.3v elect lxz rad - ELXZ6R3ELL331MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1874-ND.
CAP 330UF 10V ELECT LXZ RAD - ELXZ100ELL331MF15D
Order 'cap 330uf 10v elect lxz rad - ELXZ100ELL331MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1901-ND.
CAP 330UF 16V ELECT LXZ RAD - ELXZ160ELL331MH12D
Order 'cap 330uf 16v elect lxz rad - ELXZ160ELL331MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1928-ND.
CAP 330UF 25V ELECT LXZ RAD - ELXZ250ELL331MJC5S
Order 'cap 330uf 25v elect lxz rad - ELXZ250ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1955-ND.
CAP 330UF 25V ELECT LXZ RAD - ELXZ250ELL331MH15D
Order 'cap 330uf 25v elect lxz rad - ELXZ250ELL331MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1956-ND.
CAP 33UF 35V ELECT LXZ RAD - ELXZ350ELL330MEB5D
Order 'cap 33uf 35v elect lxz rad - ELXZ350ELL330MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1977-ND.
CAP 56UF 35V ELECT LXZ RAD - ELXZ350ELL560MFB5D
Order 'cap 56uf 35v elect lxz rad - ELXZ350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1978-ND.
CAP 100UF 35V ELECT LXZ RAD - ELXZ350ELL101MF15D
Order 'cap 100uf 35v elect lxz rad - ELXZ350ELL101MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1979-ND.
Send this link via E-Mail
Help With This Screen