IC OCTAL 8-BIT SERIAL D/A 16-DIP - TLV5628CN - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLV5628CN
| Digi-Key Part Number | 296-2313-5-ND |
1 25 100 250 500 1000 5000 |
5.18000 4.14000 3.22000 3.05900 2.99000 2.93250 2.87500 |
Extended Price
5.18 103.50 322.00 764.75 1495.00 2932.50 14375.00 |
| Manufacturer Part Number | TLV5628CN | |||
| Description | IC OCTAL 8-BIT SERIAL D/A 16-DIP | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV5628CN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 10µs |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Number of Converters | 8 |
| Power Dissipation (Max) | 12mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV5628CN TLV5628CN 296 2313 5 ND 29623135ND 296-2313-5 |
TLV5628CN Specification Sheet
IC OCTAL 8-BIT SERIAL D/A 16-DIP - TLV5628CN (296-2313-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLV5628CNIC OCTAL 8-BIT SERIAL D/A 16-DIP - TLV5628CN
Order 'ic octal 8-bit serial d/a 16-dip - TLV5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2313-5-ND.
IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN
Order 'ic oct 8-bit d/a conv 16-dip - TLC5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1865-5-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CD
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2312-5-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDR
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDR-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDRG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDRG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDR
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDR-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDRG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDRG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDG4-ND.
IC QUAD 8-BIT SERIAL D/A 14-DIP - TLV5620CN
Order 'ic quad 8-bit serial d/a 14-dip - TLV5620CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2306-5-ND.
IC OCT 8-BIT D/A CONV 16-SOIC - TLC5628CDW
Order 'ic oct 8-bit d/a conv 16-soic - TLC5628CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1864-5-ND.
IC QUAD 8-BIT SERIAL D/A 16TSSOP - TLV5627CPWR
Order 'ic quad 8-bit serial d/a 16tssop - TLV5627CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CPWR-ND.
IC QUAD 8-BIT SERIAL D/A 16TSSOP - TLV5627CPWRG4
Order 'ic quad 8-bit serial d/a 16tssop - TLV5627CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CPWRG4-ND.
IC QUAD 8-BIT SERIAL D/A 16TSSOP - TLV5627IPWR
Order 'ic quad 8-bit serial d/a 16tssop - TLV5627IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IPWR-ND.
IC QUAD 8-BIT SERIAL D/A 16TSSOP - TLV5627IPWRG4
Order 'ic quad 8-bit serial d/a 16tssop - TLV5627IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IPWRG4-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLV5628CN
Send this link via E-Mail
Help With This Screen
