CAP 2700UF 35V ELECT LXZ RAD - LXZ35VB272M18X30LL
| Digi-Key Part Number | LXZ35VB272M18X30LL-ND |
500 |
.55500 |
Extended Price
277.50 |
| Manufacturer Part Number | LXZ35VB272M18X30LL | |||
| Description | CAP 2700UF 35V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ35VB272M18X30LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 2700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ35VB272M18X30LL LXZ35VB272M18X30LL |
CAP 2700UF 35V ELECT LXZ RAD - LXZ35VB272M18X30LL (LXZ35VB272M18X30LL-ND)
Related parts :CAP 2700UF 35V ELECT LXZ RAD - LXZ35VB272M18X30LL
Order 'cap 2700uf 35v elect lxz rad - LXZ35VB272M18X30LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB272M18X30LL-ND.
CAP 2700UF 35V ELECT LXZ RAD - ELXZ350ELL272ML35S
Order 'cap 2700uf 35v elect lxz rad - ELXZ350ELL272ML35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1998-ND.
CAP 2700UF 35V ELECT LXZ RAD - ELXZ350ELL272MM30S
Order 'cap 2700uf 35v elect lxz rad - ELXZ350ELL272MM30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1999-ND.
CAP 2700UF 35V ELECT LXZ RAD - LXZ35VB272M16X35LL
Order 'cap 2700uf 35v elect lxz rad - LXZ35VB272M16X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB272M16X35LL-ND.
CAP 2700UF 35V ELECT KY RAD - EKY-350ELL272MMN3S
Order 'cap 2700uf 35v elect ky rad - EKY-350ELL272MMN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1591-ND.
CAP 2700UF 35V ELECT LXY RAD - ELXY350ELL272ML40S
Order 'cap 2700uf 35v elect lxy rad - ELXY350ELL272ML40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1830-ND.
CAP 2700UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL272MJ30S
Order 'cap 2700uf 6.3v elect lxz rad - ELXZ6R3ELL272MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1883-ND.
CAP 2700UF 16V ELECT LXZ RAD - ELXZ160ELL272MK30S
Order 'cap 2700uf 16v elect lxz rad - ELXZ160ELL272MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1938-ND.
CAP 2700UF 16V ELECT LXZ RAD - ELXZ160ELL272ML20S
Order 'cap 2700uf 16v elect lxz rad - ELXZ160ELL272ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1939-ND.
CAP 2700UF 25V ELECT LXZ RAD - ELXZ250ELL272MK40S
Order 'cap 2700uf 25v elect lxz rad - ELXZ250ELL272MK40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1968-ND.
CAP 2700UF 25V ELECT LXZ RAD - ELXZ250ELL272ML25S
Order 'cap 2700uf 25v elect lxz rad - ELXZ250ELL272ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1969-ND.
CAP 33UF 35V ELECT LXZ RAD - ELXZ350ELL330MEB5D
Order 'cap 33uf 35v elect lxz rad - ELXZ350ELL330MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1977-ND.
CAP 56UF 35V ELECT LXZ RAD - ELXZ350ELL560MFB5D
Order 'cap 56uf 35v elect lxz rad - ELXZ350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1978-ND.
CAP 100UF 35V ELECT LXZ RAD - ELXZ350ELL101MF15D
Order 'cap 100uf 35v elect lxz rad - ELXZ350ELL101MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1979-ND.
CAP 150UF 35V ELECT LXZ RAD - ELXZ350ELL151MH12D
Order 'cap 150uf 35v elect lxz rad - ELXZ350ELL151MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1980-ND.
Send this link via E-Mail
Help With This Screen