Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2

Digi-Key Part Number SY143-L032-ND
Price Break
1
10
50
100
Unit Price
22.51000
20.25700
18.00600
15.75530
Extended Price
22.51
202.57
900.30
1575.53
Manufacturer Part NumberHR-AAAUL3X2
DescriptionBATT PACK 7.2V AAA 650MAH NIMH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-AAAUL3X2
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeAAA with Button Top
Number of Cells6
Voltage - Rated7.2V
Capacity650mAh
Structure2 Rows x 3 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR AAAUL3X2
HRAAAUL3X2
SY143 L032 ND
SY143L032ND
SY143-L032


Image of BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2

BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2 (SY143-L032-ND)

Related parts:
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2
 Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L032-ND.
BATT PACK 6.0V AAA 650MAH NIMH - HR-AAAUF5
 Order 'batt pack 6.0v aaa 650mah nimh - HR-AAAUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-F051-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUL4X2
 Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L042-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL5X2
 Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L052-ND.
BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
 Order 'batt pack 2.4v aaa 650mah nimh - HR-AAAUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F021-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF2X2
 Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F022-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUF2X3
 Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F023-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
 Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F024-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUF2X5
 Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F025-ND.
BATT PACK 3.6V AAA 650MAH NIMH - HR-AAAUF3
 Order 'batt pack 3.6v aaa 650mah nimh - HR-AAAUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F031-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF4
 Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F041-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUF6
 Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUF6' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F061-ND.
BATT PACK 8.4V AAA 650MAH NIMH - HR-AAAUF7
 Order 'batt pack 8.4v aaa 650mah nimh - HR-AAAUF7' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F071-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF8
 Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF8' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F081-ND.
BATT PACK 10.8V AAA 650MAH NIMH - HR-AAAUF9
 Order 'batt pack 10.8v aaa 650mah nimh - HR-AAAUF9' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL2X3 Next: BATT PACK 7.2V AAA BUTTON NIMH - HR-4U-800F2X3