Keywords:





Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN

IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN - Integrated Circuits (ICs)

Digi-Key Part Number 296-1865-5-ND
Price Break Unit Price Extended Price
1 6.38000 6.38
25 5.22760 130.69
100 4.71750 471.75
250 4.33500 1083.75
500 3.95250 1976.25
1000 3.44250 3442.50
2500 3.31500 8287.50
5000 3.18750 15937.50
Manufacturer Part NumberTLC5628CN
DescriptionIC OCT 8-BIT D/A CONV 16-DIP
Quantity Available 1152
All prices are in US dollars.

Purchase Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN
Technical/Catalog InformationTLC5628CN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Data InterfaceSerial
Number of Bits8
Operating Temperature0°C ~ 70°C
Package / Case16-DIP (0.300", 7.62mm)
PackagingTube
Voltage Supply SourceSingle Supply
Settling Time10µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC5628CN
TLC5628CN
296 1865 5 ND
29618655ND
296-1865-5

TLC5628CN Specification Sheet
Image of IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN (296-1865-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN
 Order 'ic oct 8-bit d/a conv 16-dip - TLC5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1865-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CDW
 Order 'ic oct 8-bit d/a conv 16-soic - TLC5628CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1864-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLV5628CN
 Order 'ic octal 8-bit serial d/a 16-dip - TLV5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2313-5-ND.

 
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5620CN
 Order 'ic quad 8-bit d/a conv 14-dip - TLC5620CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1862-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC7524CN
 Order 'ic dac 8 bit multiplying 16-dip - TLC7524CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1868-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC7524EN
 Order 'ic dac 8 bit multiplying 16-dip - TLC7524EN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1869-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Analog and Digital TLV5627CD
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2312-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC7524IN
 Order 'ic dac 8 bit multiplying 16-dip - TLC7524IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3023-5-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital TLV5627CDR
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDR-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital TLV5627CDRG4
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDRG4-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital TLV5627IDR
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDR-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital TLV5627IDRG4
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDRG4-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Analog and Digital TLV5627CDG4
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDG4-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Analog and Digital TLV5627IDG4
 Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDG4-ND.

Options for Texas Instruments Data Acquisition - Digital To Analog Converter (dac) Integrated Circuit (ics) Tube Single Supply TLC5628CN
Send this link via E-Mail
Help With This Screen

IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: IC OCP/OCP TVS USB POS 10-UDFN - NCP362AMUTBG Next: IC OCT 8-BIT D/A CONV 16-SOIC - TLC5628CDW
IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN