IC OCT 8-BIT D/A CONV 16-SOIC - TLC5628CDW - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLC5628CDW
| Digi-Key Part Number | 296-1864-5-ND |
1 25 100 250 500 1000 5000 |
5.40000 4.32000 3.64500 3.51000 3.42900 3.37500 3.29400 |
Extended Price
5.40 108.00 364.50 877.50 1714.50 3375.00 16470.00 |
| Manufacturer Part Number | TLC5628CDW | |||
| Description | IC OCT 8-BIT D/A CONV 16-SOIC | |||
| Quantity Available | 699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5628CDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 10µs |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Number of Converters | 8 |
| Power Dissipation (Max) | 15mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5628CDW TLC5628CDW 296 1864 5 ND 29618645ND 296-1864-5 |
TLC5628CDW Specification Sheet
IC OCT 8-BIT D/A CONV 16-SOIC - TLC5628CDW (296-1864-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLC5628CDWIC OCT 8-BIT D/A CONV 16-SOIC - TLC5628CDW
Order 'ic oct 8-bit d/a conv 16-soic - TLC5628CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1864-5-ND.
IC OCT 8-BIT D/A CONV 16-DIP - TLC5628CN
Order 'ic oct 8-bit d/a conv 16-dip - TLC5628CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1865-5-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CD
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2312-5-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDR
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDR-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDRG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDRG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDR
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDR-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDRG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDRG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627CDG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627CDG4-ND.
IC QUAD 8-BIT SERIAL D/A 16-SOIC - TLV5627IDG4
Order 'ic quad 8-bit serial d/a 16-soic - TLV5627IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5627IDG4-ND.
IC DUAL 8 BIT D/A CONV 20 SOIC - DAC7528U
Order 'ic dual 8 bit d/a conv 20 soic - DAC7528U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7528U-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1339-1-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1339-2-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620ID
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1339-5-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1339-6-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620CD
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1861-5-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single TLC5628CDW
Send this link via E-Mail
Help With This Screen
