CAP 1000UF 35V ELECT LXZ RAD - LXZ35VB102M12X25LL - Capacitors
| Digi-Key Part Number | LXZ35VB102M12X25LL-ND |
1000 |
.27000 |
Extended Price
270.00 |
| Manufacturer Part Number | LXZ35VB102M12X25LL | |||
| Description | CAP 1000UF 35V ELECT LXZ RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LXZ35VB102M12X25LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXZ |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXZ35VB102M12X25LL LXZ35VB102M12X25LL |
CAP 1000UF 35V ELECT LXZ RAD - LXZ35VB102M12X25LL (LXZ35VB102M12X25LL-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 35V ELECT LXZ RAD - LXZ35VB102M12X25LL
Order 'cap 1000uf 35v elect lxz rad - LXZ35VB102M12X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ35VB102M12X25LL-ND.
CAP 1000UF 35V ELECT LXZ RAD - ELXZ350ELL102MK25S
Order 'cap 1000uf 35v elect lxz rad - ELXZ350ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1989-ND.
CAP 1000UF 35V ELECT SMG RAD - ESMG350ELL102MK20S
Order 'cap 1000uf 35v elect smg rad - ESMG350ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1086-ND.
CAP 1000UF 35V ELECT KMG RAD - EKMG350ELL102MK20S
Order 'cap 1000uf 35v elect kmg rad - EKMG350ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1325-ND.
CAP 1000UF 35V ELECT KY RAD - EKY-350ELL102MK25S
Order 'cap 1000uf 35v elect ky rad - EKY-350ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1581-ND.
CAP 1000UF 35V ELECT KY RAD - EKY-350ELL102MM15S
Order 'cap 1000uf 35v elect ky rad - EKY-350ELL102MM15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1582-ND.
CAP 1000UF 35V ELECT KZE RAD - EKZE350ELL102MK25S
Order 'cap 1000uf 35v elect kze rad - EKZE350ELL102MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1697-ND.
CAP 1000UF 35V ELECT LXY RAD - ELXY350ELL102MK30S
Order 'cap 1000uf 35v elect lxy rad - ELXY350ELL102MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1823-ND.
CAP 1000UF 35V ELECT LXY RAD - ELXY350ELL102ML20S
Order 'cap 1000uf 35v elect lxy rad - ELXY350ELL102ML20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1824-ND.
CAP 1000UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL102MH15D
Order 'cap 1000uf 6.3v elect lxz rad - ELXZ6R3ELL102MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1878-ND.
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MJ16S
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1905-ND.
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MH20D
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1906-ND.
CAP 1000UF 16V ELECT LXZ RAD - ELXZ160ELL102MJ20S
Order 'cap 1000uf 16v elect lxz rad - ELXZ160ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1933-ND.
CAP 1000UF 25V ELECT LXZ RAD - ELXZ250ELL102MJ30S
Order 'cap 1000uf 25v elect lxz rad - ELXZ250ELL102MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1961-ND.
CAP 1000UF 25V ELECT LXZ RAD - ELXZ250ELL102MK20S
Order 'cap 1000uf 25v elect lxz rad - ELXZ250ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1962-ND.
Send this link via E-Mail
Help With This Screen