IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBD - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single DAC8831IBD
| Digi-Key Part Number | 296-18028-5-ND |
1 25 100 250 500 1000 |
15.49000 13.95000 12.36900 11.85752 11.62500 11.48550 |
Extended Price
15.49 348.75 1236.90 2964.38 5812.50 11485.50 |
| Manufacturer Part Number | DAC8831IBD | |||
| Description | IC DAC 16-BIT V-OUT 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC8831IBD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 296; 4040047-4; D; 14 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15µW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC8831IBD DAC8831IBD 296 18028 5 ND 296180285ND 296-18028-5 |
DAC8831IBD Specification Sheet
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBD (296-18028-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single DAC8831IBDIC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBD
Order 'ic dac 16-bit v-out 14-soic - DAC8831IBD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18028-5-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831ICD
Order 'ic dac 16-bit v-out 14-soic - DAC8831ICD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18029-5-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831ID
Order 'ic dac 16-bit v-out 14-soic - DAC8831ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18030-5-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBDG4
Order 'ic dac 16-bit v-out 14-soic - DAC8831IBDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831IBDG4-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBDRG4
Order 'ic dac 16-bit v-out 14-soic - DAC8831IBDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831IBDRG4-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IBDR
Order 'ic dac 16-bit v-out 14-soic - DAC8831IBDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831IBDR-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831ICDRG4
Order 'ic dac 16-bit v-out 14-soic - DAC8831ICDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831ICDRG4-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831ICDR
Order 'ic dac 16-bit v-out 14-soic - DAC8831ICDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831ICDR-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IDRG4
Order 'ic dac 16-bit v-out 14-soic - DAC8831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831IDRG4-ND.
IC DAC 16-BIT V-OUT 14-SOIC - DAC8831IDR
Order 'ic dac 16-bit v-out 14-soic - DAC8831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8831IDR-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18025-1-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18025-2-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18026-1-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18026-2-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18027-1-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single DAC8831IBD
Send this link via E-Mail
Help With This Screen
