IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18027-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DAC8830IDT | |||
| Description | IC DAC 16-BIT V-OUT 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC8830IDT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 296; 4040047-3; D; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15µW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC8830IDT DAC8830IDT 296 18027 2 ND 296180272ND 296-18027-2 |
DAC8830IDT Specification Sheet
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDT (296-18027-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18027-1-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18027-2-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18025-1-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18025-2-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18026-1-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDT
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18026-2-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDRG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IBDRG4-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDR
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IBDR-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IBDTG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830IBDTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IBDTG4-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDRG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830ICDRG4-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDR
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830ICDR-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830ICDTG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830ICDTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830ICDTG4-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDRG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IDRG4-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDR
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IDR-ND.
IC DAC 16-BIT V-OUT 8-SOIC - DAC8830IDTG4
Order 'ic dac 16-bit v-out 8-soic - DAC8830IDTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8830IDTG4-ND.
Send this link via E-Mail
Help With This Screen
