Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tray * Analog and Digital DAC5687IPZP
IC DAC 16BIT DUAL 100-HTQFP - DAC5687IPZP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17935-ND |
1 25 100 250 500 1000 |
35.25000 32.90000 30.55000 29.96252 29.37500 29.02250 |
Extended Price
35.25 822.50 3055.00 7490.63 14687.50 29022.50 |
| Manufacturer Part Number | DAC5687IPZP | |||
| Description | IC DAC 16BIT DUAL 100-HTQFP | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC5687IPZP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 100-TQFP Exposed Pad, 100-eTQFP, 100-HTQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 10.4ns |
| Drawing Number | 296; 4146929; PZP; 100 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 1.75W |
| Number of Outputs and Type | 4 Current, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC5687IPZP DAC5687IPZP 296 17935 ND 29617935ND 296-17935 |
DAC5687IPZP Specification Sheet
IC DAC 16BIT DUAL 100-HTQFP - DAC5687IPZP (296-17935-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tray * Analog and Digital DAC5687IPZPTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tray * Analog and Digital DAC5687IPZP
Order 'ic dac 16bit dual 100-htqfp - DAC5687IPZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17935-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DAC5687IPZPG4
Order 'ic dac 16bit dual 100-htqfp - DAC5687IPZPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5687IPZPG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) * Analog and Digital DAC5687IPZPRG4
Order 'ic dac 16bit dual 100-htqfp - DAC5687IPZPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5687IPZPRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) * Analog and Digital DAC5687IPZPR
Order 'ic dac 16bit dual 100-htqfp - DAC5687IPZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5687IPZPR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tray * Analog and Digital DAC5687MPZP-EP
Order 'ic dac 16bit 500msps 100-htqfp - DAC5687MPZP-EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19871-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DAC5686IPZP
Order 'ic dac 16bit dual hs 100-htqfp - DAC5686IPZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16695-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DAC5686IPZPG4
Order 'ic dac 16bit dual hs 100-htqfp - DAC5686IPZPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5686IPZPG4-ND.
Texas Instruments - Rf Misc Ic And Module AFE8220TPZPQ1
Order 'ic afe if dual 100-htqfp - AFE8220TPZPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25259-ND.
Texas Instruments Video Processing Integrated Circuit (ics) Surface Mount Tray THS8083A95PZP
Order 'ic vid/graphc digitizr 100-htqfp - THS8083A95PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13345-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 3 V ~ 3.6 V TSB41LV06APZP
Order 'ic cable xcvr/arbiter 100-htqfp - TSB41LV06APZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11079-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 2.5V SLK2701IPZP
Order 'ic txrx multi-rate 100-htqfp - SLK2701IPZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12543-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.375 V ~ 2.625 V SLK2511IPZP
Order 'ic txrx multi-rate 100-htqfp - SLK2511IPZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13035-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.5V SLK2721IPZP
Order 'ic txrx multi-rate 100-htqfp - SLK2721IPZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13036-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tray 3 V ~ 3.6 V TFP101APZP
Order 'ic panelbus dvi rec 100-htqfp - TFP101APZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9987-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tray 3 V ~ 3.6 V TFP101PZP
Order 'ic panelbus dvi rec 100-htqfp - TFP101PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9988-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tray * Analog and Digital DAC5687IPZP
Send this link via E-Mail
Help With This Screen
