Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CDWR
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1340-2-ND |
2000 6000 10000 |
1.86200 1.78500 1.73600 |
Extended Price
3724.00 10710.00 17360.00 |
| Manufacturer Part Number | TLC7528CDWR | |||
| Description | IC DUAL 8-BIT MLTPLY DAC 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC7528CDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 100ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC7528CDWR TLC7528CDWR 296 1340 2 ND 29613402ND 296-1340-2 |
IC DUAL 8-BIT MLTPLY DAC 20-SOIC - TLC7528CDWR (296-1340-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CDWRTexas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) Cut Tape (CT) Single Supply TLC7528CDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1340-1-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-2-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) Digi-Reel® Single Supply TLC7528CDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1340-6-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528CDW
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1340-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528CDWG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CDWG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CDWRG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CDWRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528EDWG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528EDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528EDWG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528EDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528EDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528EDWR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528EDWRG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528EDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528EDWRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528IDWG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528IDWG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528IDWR
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528IDWR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528IDWRG4
Order 'ic dual 8-bit mltply dac 20-soic - TLC7528IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528IDWRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528CNS
Order 'ic dual 8-bit mltply dac 20-sop - TLC7528CNS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CNS-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply TLC7528CNSG4
Order 'ic dual 8-bit mltply dac 20-sop - TLC7528CNSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CNSG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CNSR
Order 'ic dual 8-bit mltply dac 20-sop - TLC7528CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7528CNSR-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply TLC7528CDWR
Send this link via E-Mail
Help With This Screen
