IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1339-6-ND |
1 25 100 250 500 1000 |
4.16000 3.33000 2.59000 2.46052 2.40500 2.35875 |
Extended Price
4.16 83.25 259.00 615.13 1202.50 2358.75 |
| Manufacturer Part Number | TLC5620IDR | |||
| Description | IC QUAD 8-BIT D/A CONV 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5620IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Digi-Reel® |
| Voltage Supply Source | Single |
| Settling Time | 10µs |
| Drawing Number | 296; 4040047-4; D; 14 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 8.0mW |
| Number of Outputs and Type | 4 Voltage, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5620IDR TLC5620IDR 296 1339 6 ND 29613396ND 296-1339-6 |
TLC5620IDR Specification Sheet
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR (296-1339-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1339-1-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1339-6-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620IDR
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1339-2-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620ID
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1339-5-ND.
IC QUAD 8-BIT D/A CONV 14-SOIC - TLC5620CD
Order 'ic quad 8-bit d/a conv 14-soic - TLC5620CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1861-5-ND.
IC QUAD 8-BIT SERIAL D/A 14-SOIC - TLV5621ID
Order 'ic quad 8-bit serial d/a 14-soic - TLV5621ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2307-5-ND.
IC QUAD 8-BIT D/A CONV 14-DIP - TLC5620CN
Order 'ic quad 8-bit d/a conv 14-dip - TLC5620CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1862-5-ND.
IC QUAD 8-BIT SERIAL D/A 14-DIP - TLV5620CN
Order 'ic quad 8-bit serial d/a 14-dip - TLV5620CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2306-5-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834CD
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2189-5-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834ID
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2950-5-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834CDG4
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0834CDG4-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834CDR
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0834CDR-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834CDRG4
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0834CDRG4-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834IDG4
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0834IDG4-ND.
IC ADC 8-BIT 4CH SER 3V 14-SOIC - TLV0834IDR
Order 'ic adc 8-bit 4ch ser 3v 14-soic - TLV0834IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0834IDR-ND.
Send this link via E-Mail
Help With This Screen
