IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF - Integrated Circuits (ICs)
| Digi-Key Part Number | XE3005I064CT-ND |
1 25 100 |
4.10000 2.72240 2.29600 |
Extended Price
4.10 68.06 229.60 |
| Manufacturer Part Number | XE3005I064TRLF | |||
| Description | IC CODEC LOW PWR 16BIT 20-UCSP | |||
| Quantity Available | 2908 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XE3005I064TRLF |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 1 |
| Dynamic Range, ADCs / DACs (db) Typ | 78 / 78 |
| S/N Ratio, ADCs / DACs (db) Typ | 78 / 78 |
| Resolution (Bits) | 16 b |
| Voltage - Supply, Analog | 1.8 V ~ 3.6 V |
| Voltage - Supply, Digital | 1.8 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-UCSP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -20°C ~ 70°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XE3005I064TRLF XE3005I064TRLF XE3005I064CT ND XE3005I064CTND XE3005I064CT |
XE3005I064TRLF Specification Sheet
IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF (XE3005I064CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I064CT-ND.
IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I064DKR-ND.
IC CODEC LOW PWR 16BIT 20-UCSP - XE3005I064TRLF
Order 'ic codec low pwr 16bit 20-ucsp - XE3005I064TRLF' online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE3005I064TR-ND.
IC CODEC LOW PWR 16BIT 20-TSSOP - XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I033CT-ND.
IC CODEC LOW PWR 16BIT 20-TSSOP - XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE3005I033DKR-ND.
IC CODEC LOW PWR 16BIT 20-TSSOP - XE3005I033TRLF
Order 'ic codec low pwr 16bit 20-tssop - XE3005I033TRLF' online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE3005I033TR-ND.
IC CODEC MONO AUD 16BIT 24TQFN - MAX9860ETG+
Order 'ic codec mono aud 16bit 24tqfn - MAX9860ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9860ETG+-ND.
IC CODEC MONO AUD 16BIT 24TQFN - MAX9860ETG+T
Order 'ic codec mono aud 16bit 24tqfn - MAX9860ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9860ETG+T-ND.
IC CODEC AUD STEREO 16BIT 48LQFP - AD1819BJST
Order 'ic codec aud stereo 16bit 48lqfp - AD1819BJST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1819BJST-ND.
IC CODEC AUD STEREO 16BIT 48LQFP - AD1819BJST-REEL
Order 'ic codec aud stereo 16bit 48lqfp - AD1819BJST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1819BJST-REEL-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8806AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8806AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8806AMI026CT-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8807AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8807AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8807AMI026CT-ND.
IC AMP POWER CLASS G 20-UCSP - MAX9730EBP+T
Order 'ic amp power class g 20-ucsp - MAX9730EBP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9730EBP+T-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8807AMI026TLF
Order 'ic mcu low pwr mtp flash 32-tqfp - XE8807AMI026TLF' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8807AMI026DKR-ND.
IC CODEC AC'97 6CH 2.3 48-TQFP - IDTSTAC9758XXTAEB1X
Order 'ic codec ac'97 6ch 2.3 48-tqfp - IDTSTAC9758XXTAEB1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9758XXTAEB1X-ND.
Send this link via E-Mail
Help With This Screen
