IC INTERFACE ENHANCED SER 20PLCC - TP3067V/NOPB - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TP3067V-ND |
240 |
3.16100 |
Extended Price
758.64 |
| Manufacturer Part Number | TP3067V/NOPB | |||
| Description | IC INTERFACE ENHANCED SER 20PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP3067V/NOPB |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Type | CODEC- Telecom- PCM |
| Voltage Supply Source | Dual Supply (±) |
| Number of ADC Inputs | 1 [Nom] |
| Number of DAC Outputs | 1 [Nom] |
| Number of ADC's x Bits | 1 x 8 b |
| Number of DAC's x Bits | 2 x 8 b |
| Single Supply Voltage Typical | 5V |
| Interface(s) | Serial |
| Interface(s) | PCM |
| Packaging | Bulk |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP3067V NOPB TP3067VNOPB TP3067V ND TP3067VND TP3067V |
TP3067V/NOPB Specification Sheet
IC INTERFACE ENHANCED SER 20PLCC - TP3067V/NOPB (TP3067V-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC INTERFACE ENHANCED SER 20PLCC - TP3067V/NOPB
Order 'ic interface enhanced ser 20plcc - TP3067V/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3067V-ND.
IC INTERFACE ENHANCED SER 20PLCC - TP3057V/NOPB
Order 'ic interface enhanced ser 20plcc - TP3057V/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057V-ND.
IC INTERFACE ENHANCED SER 20PLCC - TP3067V-X
Order 'ic interface enhanced ser 20plcc - TP3067V-X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3067V-X-ND.
IC INTERFACE ENHANCED SER 20PLCC - TP3057V-X
Order 'ic interface enhanced ser 20plcc - TP3057V-X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057V-X-ND.
IC INTERFACE ENHANCED SER 20SOIC - TP3057WM/NOPB
Order 'ic interface enhanced ser 20soic - TP3057WM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057WM-ND.
IC INTERFACE ENHANCED SER 20SOIC - TP3067WM/NOPB
Order 'ic interface enhanced ser 20soic - TP3067WM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3067WM-ND.
IC INTERFACE ENHANCED SER 20SOIC - TP3057WMX/NOPB
Order 'ic interface enhanced ser 20soic - TP3057WMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057WMX-ND.
IC INTERFACE ENHANCED SER 16SOIC - TP3054WM-X/NOPB
Order 'ic interface enhanced ser 16soic - TP3054WM-X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3054WM-X-ND.
IC INTERFACE ENHANCED SER 16-DIP - TP3057N/NOPB
Order 'ic interface enhanced ser 16-dip - TP3057N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057N-ND.
IC INTERFACE ENHANCED SER 20SOIC - TP3064WM
Order 'ic interface enhanced ser 20soic - TP3064WM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3064WM-ND.
IC INTERFACE ENHANCED SER 20SOIC - TP3064WM-X
Order 'ic interface enhanced ser 20soic - TP3064WM-X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3064WM-X-ND.
IC INTERFACE ENHANCED SER 20-DIP - TP3067N/NOPB
Order 'ic interface enhanced ser 20-dip - TP3067N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3067N-ND.
IC INTERFACE ENHANCED SER 16SOIC - TP3057WM-X
Order 'ic interface enhanced ser 16soic - TP3057WM-X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3057WM-X-ND.
IC INTERFACE ENHANCED SER 20-DIP - TP3064N
Order 'ic interface enhanced ser 20-dip - TP3064N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3064N-ND.
IC INTERFACE ENHANCED SER 20-DIP - TP3069N
Order 'ic interface enhanced ser 20-dip - TP3069N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number TP3069N-ND.
Send this link via E-Mail
Help With This Screen