IC 20-BIT STEREO CODEC 24-SSOP - PCM3002E - Integrated Circuits (ICs)
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002E
| Digi-Key Part Number | PCM3002E-ND |
1 25 100 250 500 1000 5000 |
7.60000 6.08000 5.13000 4.94000 4.82600 4.75000 4.63600 |
Extended Price
7.60 152.00 513.00 1235.00 2413.00 4750.00 23180.00 |
| Manufacturer Part Number | PCM3002E | |||
| Description | IC 20-BIT STEREO CODEC 24-SSOP | |||
| Quantity Available | 565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM3002E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Stereo Audio |
| Number of ADCs / DACs | 2 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | 90 / 94 |
| S/N Ratio, ADCs / DACs (db) Typ | 90 / 94 |
| Resolution (Bits) | 20 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.6 V |
| Voltage - Supply, Digital | 2.7 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 24-SSOP |
| Packaging | Tube |
| Operating Temperature | -25°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM3002E PCM3002E |
PCM3002E Specification Sheet
IC 20-BIT STEREO CODEC 24-SSOP - PCM3002E (PCM3002E-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002EIC 20-BIT STEREO CODEC 24-SSOP - PCM3002E
Order 'ic 20-bit stereo codec 24-ssop - PCM3002E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E-ND.
IC 20-BIT STEREO CODEC 24-SSOP - PCM3003E
Order 'ic 20-bit stereo codec 24-ssop - PCM3003E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E-ND.
IC 16-BIT STEREO CODEC 24-SSOP - PCM3006T
Order 'ic 16-bit stereo codec 24-ssop - PCM3006T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3002E/2K
Order 'ic stereo audio codec 24-ssop - PCM3002E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2K-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3000E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3000E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3000E/2K-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3001E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E/2K-ND.
IC 20-BIT STEREO A/D 24-SSOP - PCM1800E
Order 'ic 20-bit stereo a/d 24-ssop - PCM1800E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1800E-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2KG4-ND.
IC 24-BIT STEREO CODEC 28-SSOP - TLC320AD77CDB
Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3003E/2K
Order 'ic stereo audio codec 24-ssop - PCM3003E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2K-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3500E/2K
Order 'ic voice/modem codec 24-ssop - PCM3500E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3500E/2K-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3500E
Order 'ic voice/modem codec 24-ssop - PCM3500E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3500E-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3501E
Order 'ic voice/modem codec 24-ssop - PCM3501E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3501E-ND.
IC VOICE/MODEM CODEC 24-SSOP - PCM3500E/2KG4
Order 'ic voice/modem codec 24-ssop - PCM3500E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3500E/2KG4-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002E
Send this link via E-Mail
Help With This Screen
