Keywords:





IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K

Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K

Digi-Key Part Number PCM3001E/2K-ND
Price Break
2000
Unit Price
4.31300
Extended Price
8626.00
Manufacturer Part NumberPCM3001E/2K
DescriptionIC 18-BIT STEREO CODEC 28-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K
Technical/Catalog InformationPCM3001E/2K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeStereo Audio
Number of ADCs / DACs2 / 2
Dynamic Range, ADCs / DACs (db) Typ94 / 97
S/N Ratio, ADCs / DACs (db) Typ94 / 98
Resolution (Bits)18 b
Voltage - Supply, Analog4.5 V ~ 5.5 V
Voltage - Supply, Digital4.5V ~ 5.5V
Mounting TypeSurface Mount
Package / Case28-SSOP
PackagingTape & Reel (TR)
Operating Temperature-25°C ~ 85°C
Sigma DeltaYes
InterfaceSerial
Drawing Number296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM3001E 2K
PCM3001E2K

PCM3001E/2K Specification Sheet

Image of IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K

IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K (PCM3001E/2K-ND)

Related parts Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K
IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K
 Order 'ic 18-bit stereo codec 28-ssop - PCM3001E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E/2K-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3000E/2K
 Order 'ic 18-bit stereo codec 28-ssop - PCM3000E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3000E/2K-ND.
IC 24-BIT STEREO CODEC 28-SSOP - TLC320AD77CDB
 Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
IC 20-BIT STEREO CODEC 24-SSOP - PCM3002E
 Order 'ic 20-bit stereo codec 24-ssop - PCM3002E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E-ND.
IC 20-BIT STEREO CODEC 24-SSOP - PCM3003E
 Order 'ic 20-bit stereo codec 24-ssop - PCM3003E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E-ND.
IC 16-BIT STEREO CODEC 24-SSOP - PCM3006T
 Order 'ic 16-bit stereo codec 24-ssop - PCM3006T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T-ND.
IC DAC W/PHONE AMP 28-SSOP - PCM1719E/2K
 Order 'ic dac w/phone amp 28-ssop - PCM1719E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719E/2K-ND.
IC AUDIO CODEC 18-BIT 28-SSOP - PCM3001E
 Order 'ic audio codec 18-bit 28-ssop - PCM3001E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E-ND.
IC 24 BIT STEREO CODEC - TLV320AIC23GQE
 Order 'ic 24 bit stereo codec - TLV320AIC23GQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12026-5-ND.
IC 24-BIT STEREO D/A 28-SSOP - PCM1716E
 Order 'ic 24-bit stereo d/a 28-ssop - PCM1716E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1716E-ND.
IC 4-CHANNEL 12-BIT A/D 28-SSOP - ADS7842EB
 Order 'ic 4-channel 12-bit a/d 28-ssop - ADS7842EB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7842EB-ND.
IC 4-CHANNEL 12-BIT A/D 28-SSOP - ADS7842E
 Order 'ic 4-channel 12-bit a/d 28-ssop - ADS7842E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7842E-ND.
IC 18-B STEREO AUDIO DAC 20SSOP - PCM1717E/2K
 Order 'ic 18-b stereo audio dac 20ssop - PCM1717E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717E/2K-ND.
IC 18-B STEREO AUDIO DAC 20SSOP - PCM1718E/2K
 Order 'ic 18-b stereo audio dac 20ssop - PCM1718E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718E/2K-ND.
IC STEREO AUDIO DAC 28-SSOP - PCM1728E/2K
 Order 'ic stereo audio dac 28-ssop - PCM1728E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1728E/2K-ND.

Options for Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3001E/2K
Send this link via E-Mail
Help With This Screen

IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 18-BIT STEREO CODEC 28-SSOP - PCM3000E/2K Next: IC 18-BIT STEREO CODEC 48-TQFP - TLV320AIC27CPFB
IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K